IEI Boîtiers industriels PC

Résultats: 97
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Chipsets Type de processeur Capacité maximale de RAM Type de mémoire Dimensions Température de fonctionnement max. Température de fonctionnement min. Consommation d'énergie
IEI Boîtiers industriels PC Ruggedized Fanless Embedded System with Intel i7-10700TE 2.0GHz, (up to 4.4GHz, 8-core, TDP 35W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz, (up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++, 12 28V DC and RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless embedded system with AMD Ryzen 5 8600G, (up to 5.0 GHz, 6 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless embedded system with AMD Ryzen 5 8700G, (up to 5.1 GHz, 8 Core, TDP 65W), 8GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12 28V DC, RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless Embedded System With Intel Ultra 5 225T 2.5GHz (up to 4.9GHz, 10-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless Embedded System With Intel Ultra 5 225 3.4GHz (up to 4.9GHz, 10-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless Embedded System With Intel Ultra 7 265 2.4GHz (up to 5.3 GHz, 20-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoH Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless Embedded System With Intel Ultra 9 285T 1.4GHz (up to 5.4 GHz, 24-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless Embedded System With Intel Ultra 9 285 2.5GHz (up to 5.6 GHz, 24-core, TDP 65W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS Non stocké
Min. : 1
Mult. : 1

IEI Boîtiers industriels PC Ruggedized Fanless Embedded System with Intel i7-10700E 2.9GHz,(up to 4.5GHz, 8-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non stocké
Min. : 1
Mult. : 1

Q470/Q470E i7-10700E 64 GB DDR4 230.6 mm x 256.04 mm x 76.2 mm + 60 C - 20 C 65 W
IEI Boîtiers industriels PC EmbeddedSystem Active Fanless embedded system,Core i3 Dual Core 2xxE CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non stocké
Min. : 1
Mult. : 1

QM67 Core i3-2xxE 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI Boîtiers industriels PC Ruggedized Fanless embedded system with Intel Core i3-6100TE 2.7GHz, (Dual Core, TDP 35W), 4GB DDR4 pre-installed memory, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS Non stocké
Min. : 1
Mult. : 1

Q170 4 GB DDR4 255.2 mm x 82.2 mm x 204 mm
IEI Boîtiers industriels PC EmbeddedSystem Active Fanless embedded system,Celeron Dual Core B8xx CPU (Above 1.6GHz), TDP 35W, 2GB DDR3 on board memory, VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~70 C, RoHS Non stocké
Min. : 1
Mult. : 1

QM67 Celeron B8xx 2 GB DDR3 310 mm x 200 mm x 61.8 mm + 70 C - 20 C
IEI Boîtiers industriels PC Fanless embedded system , Core i3 Dual Core 2xxT CPU (Above 2.5GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non stocké
Min. : 1
Mult. : 1

Q67 Core i3-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Boîtiers industriels PC Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non stocké
Min. : 1
Mult. : 1

Q67 Core i5-2xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Boîtiers industriels PC Fanless embedded system , Pentium Dual Core G6xxT CPU (Above 2.2GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS Non stocké
Min. : 1
Mult. : 1

Q67 Pentium G6xxT 2 GB DDR3 310 mm x 200 mm x 69.8 mm + 50 C - 20 C
IEI Boîtiers industriels PC Fanless embedded system with Intel Atom N2600 DC 1.6GHz, Intel NM10 chipset, single-channel 2GB DDR3 800MHZ, 12VDC-In, with 36W power adaptor, black Non stocké
Min. : 1
Mult. : 1

NM10 Atom N2600 2 GB DDR3 146.6 mm x 132 mm x 45.2 mm + 50 C 0 C
IEI Boîtiers industriels PC Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 1 x PCIe by 16 & 2 x PCI expansion, VGA/HDMI, 9 36V DC, RoHS Non stocké
Min. : 1
Mult. : 1

H110 Core i5-6500TE 4 GB DDR4-2133 255.2 mm x 132.6 mm x 190 mm + 60 C - 20 C
IEI TANK-870-Q170i-i5/4G/4A-R11
IEI Boîtiers industriels PC Ruggedized Fanless embedded system with Intel Core i5-6500TE 2.3GHz, (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9 36V DC, RoHS Non stocké
Min. : 1
Mult. : 1

Core i5 4 GB DDR4
IEI TANK-870-Q170i-i7/4G/4A-R11
IEI Boîtiers industriels PC Ruggedized Fanless embedded system with Intel Core i7-6700TE 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 & 2 x PCI expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9 36V DC, RoHS Non stocké
Min. : 1
Mult. : 1

Core i7 4 GB DDR4
IEI DRPC-W-EHL1-x6211EC-R10
IEI Boîtiers industriels PC Fanless System with onboard Intel Celeron x6211E processor, 2 x 2.5GbE Lan, 2 x USB 3.2 Gen2, 1 x HDMI, 1 x DP, 1 x 2.5 SATA HDD bay, onboard LPDDR4X 3200MHz 8G memory, 12-28V DC, RoHs Non stocké
Min. : 1
Mult. : 1

IEI DRPC-W-EHL1-x6413EC-R10
IEI Boîtiers industriels PC Fanless System with onboard Intel Celeron x6413E processor, 2 x 2.5GbE Lan, 2 x USB 3.2 Gen2, 1 x HDMI, 1 x DP, 1 x 2.5'' SATA HDD bay, onboard LPDDR4X 3200MHz 8Gemory, 8G m , RoHs Non stocké
Min. : 1
Mult. : 1

IEI DRPC-W-EHL1-x6425EC-R10
IEI Boîtiers industriels PC Fanless System with onboard Intel Celeron x6425E processor, 2 x 2.5GbE Lan, 2 x USB 3.2 Gen2, 1 x HDMI, 1 x DP, 1 x 2.5 SATA HDD bay, onboard LPDDR4X 3200MHz 8G memory, 12-28V DC, RoHs Non stocké
Min. : 1
Mult. : 1

IEI DRPC-240AI-i5C-R10
IEI Boîtiers industriels PC Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W Non stocké
Min. : 30
Mult. : 30

IEI DRPC-240AI-i5CS-R10
IEI Boîtiers industriels PC Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W Non stocké
Min. : 30
Mult. : 30