ATSAMD10-XMINI

Microchip Technology
556-ATSAMD10-XMINI
ATSAMD10-XMINI

Fab. :

Description :
Cartes et kits de développement - ARM ATSAMD10-XMINI

En stock: 30

Stock:
30 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
14,42 € 14,42 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Cartes et kits de développement - ARM
RoHS:  
SAMD1/2x
Evaluation Kits
ARM Cortex M0+
ATSAMD10
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Type de produit: Development Boards & Kits - ARM
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 25,855 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Cette fonctionnalité nécessite l'activation de JavaScript.

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
MXHTS:
8471500100
ECCN:
3A991.a.2

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Mini Development Tools

Microchip Xplained Mini Evaluation Kits provide a platform for basic evaluation for the tinyAVRs. The kits provide support for low pin-count devices at a very low cost. Arduino-friendly offers a large prototyping area with access to all MCU signals and an onboard Debugger.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

ATSAMD10 Xplained Mini Evaluation Kit

Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit is a hardware platform to evaluate the Atmel / Microchip ATSAMD10 microcontroller. The evaluation kit has a fully integrated debugger that seamlessly integrates with Microchip Studio 6.2 (and later version). The kit includes access to the features of the ATSAMD10, enabling easy device integration in a custom design.

Cartes de développement Xplained

Les cartes et les kits de développement Microchip Xplained sont des plateformes matérielles à faible coût pour le prototypage, l'évaluation et la démonstration des microcontrôleurs (MCU) AVR® et ARM® de Microchip. Toutes les cartes sont prises en charge en Atmel Studio et peuvent être étendues à l'aide de plusieurs connecteurs. Tous les fichiers de conception sont disponibles pour le matériel Open Source et sont réutilisables dans des projets clients. Facilité d'utilisation et flexibilité se traduisent par un prototypage rapide.

Outils de développement pour microcontrôleur (MCU) SAM 32 bits

Les outils de développement pour microcontrôleurs SAM 32 bits de Microchip Technology sont conçus pour accélérer le prototypage et réduire les délais de commercialisation. Ces cartes de développement et kits d'évaluation économiques et faciles à utiliser sont idéaux pour démontrer les caractéristiques et les capacités des MCU SAM. De nombreux kits, tels que le Kits Pro Xplained, peuvent être personnalisés avec une large gamme de cartes d'extension. 

Écosystème MCU à 32 bits et ultra-faible puissance

L'écosystème MCU à 32 bits et ultra-faible puissance de Microchip est une large sélection de MCU à faible et ultra-faible puissance offrant une faible consommation d'énergie, aboutissant à moins de 35 µA/MHz en mode actif et 200 nA de courant de veille. Les MCU à 32 bits à haut rendement énergétique se déclinent du plus petit modèle SAMD jusqu'au SAML à ultra-faible puissance, au SAMG à haute performance et aux MCU PIC32MX XLP.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.