IS31LT3948-GRLS4-EB

ISSI
870-31LT3948GRLS4EB
IS31LT3948-GRLS4-EB

Fab. :

Description :
Outils de développement d'éclairage LED Eval Board for IS31LT3948

Cycle de vie:
NRND:
Non recommandé pour de nouvelles conceptions.

En stock: 7

Stock:
7 Expédition possible immédiatement
Minimum : 1   Multiples : 1   Maximum : 200
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
11,93 € 11,93 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
ISSI
Catégorie du produit: Outils de développement d'éclairage LED
RoHS:  
Evaluation Boards
IS31LT3948
5 V to 100 V
IS31LT3948
Bulk
Marque: ISSI
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Sensibles à l’humidité: Yes
Type de produit: LED Lighting Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 118,610 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

31LT3948GRLS4EB LED Lighting Evaluation Board

ISSI 31LT3948GRLS4EB LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3948 Pulse Frequency Modulation (PFM) step-up DC-DC converter. ISSI IS31LT3948 is designed for driving the white LED arrays for large LCD panel backlighting applications. The fully assembled and tested board is powered by 5V to 100V operating supply voltage.

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.