STEVAL-ILL039V2

STMicroelectronics
511-STEVAL-ILL039V2
STEVAL-ILL039V2

Fab. :

Description :
Outils de développement d'éclairage LED STLDC08 4 LED Board Step-Up controller

Disponibilité

Stock:
Non stocké
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
41,37 € 41,37 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
STMicroelectronics
Catégorie du produit: Outils de développement d'éclairage LED
RoHS:  
Demonstration Boards
STLDC08
STLDC08
800 mV to 3.6 V
STEVAL-ILL039V2
Bulk
Marque: STMicroelectronics
Type de produit: LED Lighting Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 114,305 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

STLDC08 Step-Up Controller for LED Supply

STMicroelectronics' STLDC08 Step-Up Controller for LED Supply is optimized to operate from one or two NiCd/NiMH or alkaline cells. The STLDC08 Step-Up Controller is able to drive an external MOSFET (N-channel) enabling it for use with wide power levels. With hysteretic control on STMicroelectronics' STLDC08 Step-Up Controller, it eliminates the need for small signal control loop compensation. The STLDC08 Step-Up Controller for LED Supply integrates a FET driver for a precise PWM dimming. Typical applications include single/dual cell NiMH, NiCd, or alkaline batteries, small appliances LED lighting and portable lighting.
Learn More

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.