0 C Passerelles

Résultats: 142
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type de processeur Fréquence Débit de données Nombre de ports Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Conditionnement
HMS Networks Passerelles OCPP-Modbus TCP&RTU-1 device

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C Bulk
HMS Networks Passerelles Panasonic Etherea AC units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C Bulk
HMS Networks Passerelles MBUS-ModbusTCP&RTU-10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x MBUS, 1 x Modbus TCP, 1 x Modbus RTU, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks Passerelles Daikin AC Domestic units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C Bulk
HMS Networks Passerelles Mitsubishi Electric to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 0 C + 60 C Bulk
HMS Networks Passerelles LG VRF systems to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x RS485 Serial 0 C + 60 C Bulk

Weintek Passerelles IIOT Gateway, Gigabit Ethernet

Gateways RISC 3 Port CAN, Ethernet, USB 19.2 VDC 28.8 VDC 0 C + 50 C Bulk

Weintek Passerelles IIOT Gateway, WiFi

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C Bulk

Weintek Passerelles IIOT Gateway, Serial Bridge

Gateways RISC 1 Port CAN, Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C Bulk

Weintek Passerelles IIOT Gateway, Ethernet Bridge

Gateways RISC 3 Port Ethernet, USB 10.5 VDC 28 VDC 0 C + 50 C Bulk
HMS Networks Passerelles EIP-BACnetIP&MSTP -1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x Ethernet/IP, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks Passerelles PNET IO Device-BACnet-1200 points

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MS/TP, 1 x PROFINET, 1 x Reserved, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks Passerelles Midea Commercial & VRF systems to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 60 C Bulk
HMS Networks Passerelles OCPP-Modbus TCP&RTU -20 devices

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C Bulk
HMS Networks Passerelles Samsung NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C Bulk
HMS Networks Passerelles M-BUS to BACnet IP & MS/TP Server Gateway - 10 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks Passerelles M-BUS to BACnet IP & MS/TP Server Gateway - 20 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks Passerelles M-BUS to BACnet IP & MS/TP Server Gateway - 60 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks Passerelles M-BUS to BACnet IP & MS/TP Server Gateway - 120 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk
HMS Networks Passerelles DALI to KNX TP Gateway - 1 channel

KNX TP Gateways 1.2 kb/s, 9.6 kb/s 1 x Console, 1 x DALI, 1 x Ethernet, 1 x KNX, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 50 C Bulk
HMS Networks Passerelles Haier Commercial & VRF systems to KNX Interface - 8 units

AC Gateways 29 V 29 V 0 C + 60 C Bulk
HMS Networks Passerelles Haier Commercial & VRF systems to KNX Interface - 16 units

AC Gateways 29 V 29 V 0 C + 60 C Bulk
HMS Networks Passerelles Haier Commercial & VRF systems to KNX Interface - 64 units

AC Gateways 29 V 29 V 0 C + 60 C Bulk
HMS Networks Passerelles Hitachi Air to Water to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 40 C Bulk
HMS Networks Passerelles M-BUS to KNX TP Gateway - 10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C Bulk