3 Port
5 Port
6 Port
8 Port
8 Ports
10 Port
12 Port
16 Port
24 Port
28 Port
32 Port
1 x RJ45, 3 x Fiber Optic
2 x Fiber Optic
2 x RJ45
2 x RJ45, 2 x Fiber Optic
2 x RJ45, 24 x SFP, 8 x SFP+
3 x RJ45, 1 x Fiber Optic
3 x RJ45, 2 x Fiber Optic
4 x Fiber Optic
4 x M12
5.35 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s, 10000 Mb/s
10 Mb/s, 100 Mb/s, 2.5 Gb/s
10 Mb/s, 100Mb/s, 1000 Mb/s
100 Mb/s
100 Mb/s, 1 Gb/s
100 Mb/s, 1000 Mb/s
100 Mbit
1 Gb/s
1 Gb/s, 20 Gb/s
1 Gbit
1.6 Gb/s
2.5 Gb/s, 40 Gb/s
3.2 Gb/s
16 Gb/s
Ethernet
Ethernet, Fiber Optic
Ethernet, Fiber Optic, RS-232
Ethernet, Fiber Optic, SFP
Ethernet, Fiber Optic, USB Type-C
Ethernet, HDMI, USB
Ethernet, RJ11, USB
Ethernet, RJ45, USB
Ethernet, RS-232
Ethernet, RS-232, SFP
Ethernet, SD Card, USB
Ethernet, SFP
Ethernet, SFP, SFP+, USB
Ethernet, SFP, USB
Ethernet, SFP, USB Type-C
Ethernet, USB
Ethernet, USB Type-C
Fiber Optic
M12
M12, RS-232
3.135 V
5 V
7 V
7 VDC
9 V
9.6 V
9.6 VDC
10 V
10 VDC
12 V
12 VDC
16 V
16.8 V
18 V
19.2 V
19.2 VDC
20 V
22 V
22 VDC
24 V
3.465 V
24 V
24 VDC
28.8 V
30 V
30 VDC
31.2 V
31.2 VDC
32 V
32 VDC
36 V
36 VDC
42.4 V
45 V
48 V
48 VDC
56.7 V
57 V
57 VDC
57.6 V
0 C
- 55 C
- 40 C
- 35 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
1.8 W
2 W
2.35 W
2.8 W
2.9 W
3 W
3.4 W
3.9 W
4 W
4.2 W
4.6 W
5 W
5.2 W
5.28 W
5.3 W
5.8 W
6 W
7 W
7.68 W
7.7 W
60 mA
70 mA
90 mA
100 mA
100 mA, 5 A
110 mA
120 mA
140 mA
150 mA
160 mA
165 mA
170 mA
180 mA
185 mA
200 mA
210 mA
220 mA
225 mA
230 mA
235 mA
25 mm x 114 mm x 79 mm
26.1 mm x 95 mm x 144.3 mm
40 mm x 117 mm x 109 mm
40 mm x 125 mm x 124 mm
43 mm x 120 mm x 84 mm
45 mm x 100 mm x 87 mm
50 mm x 28 mm x 135 mm
52 mm x 106.1 mm x 144.3 mm
53.6 mm x 135 mm x 105 mm
54.2 mm x 106.1 mm x 145.4 mm
54.3 mm x 108.3 mm x 145.1 mm
58 mm x 155 mm x 120 mm
60 mm x 125 mm x 124 mm
60 mm x 147 mm x 125 mm
61 mm x 163.6 mm x 114.7 mm
68 mm x 135 mm x 118 mm
70 mm x 147 mm x 123 mm
70 mm x 147 mm x 125 mm
74 mm x 131 mm x 111 mm
74 mm x 152 mm x 105 mm