Siretta Antennes

Résultats: 341
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
Siretta Antennes MAG MOUNT GPS 28DB ANTENNA WITH 5M CABLE AND RA SMA MALE CONNECTOR 10En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57842 GHz BEIDOU, Galileo, GPS Whip Panel, Square 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Satellite Applications 48.5 mm 36.5 mm 16.5 mm IP67 5 M RG174 Bulk
Siretta Antennes MAG MOUNT GPS 28DB ANTENNA WITH 5M CABLE AND SMA MALE CONNECTOR
5609/03/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active Antenna 1.57842 GHz BEIDOU, Galileo, GPS Whip Panel, Square 28 dB 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz Satellite Applications 48.5 mm 36.5 mm 16.5 mm IP67 5 M RG174 Bulk
Siretta Antennes 2G/3G/4G & WIFI ENCLOSED YAGI WALLMOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR
1005/05/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 6 GHz WiFi 50 Ohms 50 W - 20 C + 60 C 4 Band Wall Mount Connector SMA-Male 290 mm 208 mm 50 mm RG-58
Siretta Antennes OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR
1009/03/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm
Siretta Antennes 2G/3G/4G WIFI and GPS/GNSS/GALILEO SCREW MOUNT ANTENNA 3M SMAM x3
1123/02/2026 attendu
Min. : 1
Mult. : 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 3 dBi, 5 dBi, 28 dB 50 Ohms 1.5:0, 2:0, 3:0 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2450 MHz, 2500 MHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Siretta Antennes 2.4GHZ 10.5MM HEIGHT X 19MM DIA EXTERNAL PANEL MOUNT ANTENNAL 1M RG316 CABLE SMA MALE RP CONNECTO
1018/02/2026 attendu
Min. : 1
Mult. : 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Bolt Through 0 dBi 50 Ohms 2 Monopole 1 Band Panel Mount IPEX IPEX WLAN, Bluetooth 20.5 mm 7.9 mm 1.13 mm Coax
Siretta Antennes 868MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR 9En stock
Min. : 1
Mult. : 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP65, IP67 RG174
Siretta Antennes 433MHZ ISM BAND BOLT THROUGH ANTENNA, 2.5M CABLE AND SMA MALE CONNECTOR
919/05/2026 attendu
Min. : 1
Mult. : 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Bolt Through 1 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount SMA Male SMA Male ISM 46 mm 15 mm IP67
Siretta Antennes LTE + WIFI COMBINED BOLT THRU ANTENNA 0.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE)
3209/03/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 500 mm RG174 Bulk
Siretta Antennes LTE + WIFI COMBINED BOLT THRU ANTENNA 2.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE)
1823/02/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 2.5 M RG174 Bulk
Siretta Antennes Quad GSM YAGI 11dBi FME MALE CONNECTOR ON THE ANTENNA
1018/02/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 1.9 GHz GSM, GPRS Yagi 11 dBi 50 Ohms 1.6 200 W 4 Band FME Male FME Male GSM/GPRS 570 mm 180 mm 36 mm
Siretta Antennes 4G/LTE OMNI ANTENNA 1/4DBI GAIN 700-960 1700-2700MHZ N TYPE FEMALE CONNECTOR NUT FIX
18Sur commande
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) Fiberglass 1 dBi, 4 dBi 50 Ohms 3.7:1 - 40 C + 65 C 4 Band Bracket Mount N Type Female N Type Female 4G/LTE 300 mm 19 mm

Siretta Antennes 2.4 GHZ TINY STUBBY PANEL MOUNT WI-FI/BLUETOOTH/ZIGBEE ANTENNA 0.1M CABLE I-PEX MHF4 CONNECTOR
10023/02/2026 attendu
Min. : 1
Mult. : 1

Siretta Antennes GPS & GLONASS MAG MOUNT ANTENNA, 28dB GAIN, WITH 2M CABLE, SMA MALE Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GLONASS, GPS 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS, GLONASS 47 mm 35 mm 17 mm IP67 RG174
Siretta Antennes 5dBi WIFI 2.4-2.5 GHz MAG MOUNT ANTENNA WITH 3M CABLE AND REVERSE POLARITY SMA MALE CONNECTOR Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi Whip Whip 5 dBi 50 Ohms 1.8:1 20 W - 30 C + 70 C 1 Band Magnetic Mount SMA Male SMA Male WiFi 84 mm 214.8 mm RG58
Siretta Antennes GSM/GPRS/3G penta band PIFA embedded antenna (ANTH6000J0100AB3) Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip Ceramic 0.67 dBi, 1.56 dBi, 5.25 dBi, 5 dBi, 5.52 dBi 50 Ohms 3 - 35 C + 85 C 5 Band PCB Mount SMD/SMT GSM, GPRS, 3G 24 mm 5.5 mm 4.4 mm
Siretta Antennes SMALL MAGNETIC MOUNT GPS ANTENNA 21 X 27.5 X 12.9MM 2.5M CABLE SMA MALE CONNECTOR Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS 26 dB 5 MHz 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Magnetic Mount SMA Male 1.57542 GHz GPS 27.6 mm 21 mm 12.9 mm RG174

Siretta Antennes 5G/4G/DUAL BAND WI-FI COMPACT PCB EMBEDDED ANTENNA 400MM RG316 CABLE RA SMA MALE CONNECTOR Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1

Siretta Antennes LORA/SIGFOX/BLUETOOTH/ZIGBEE MAGNETIC 460MM WHIP ANTENNA SMA MALE CONNECTOR 2.5M CABLE Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 2.7 GHz 3G/4G, GSM Whip Whip 50 Ohms 2 - 45 C + 85 C 4 Band Magnetic Mount SMA Male SMA Male GSM, 3G, 4G, WiFi 460 mm 65 mm RG58
Siretta Antennes SMALL MAGNETIC MOUNT GPS/GLONASS & GSM ANTENNA 2.5M CABLE SMA MALE CONNECTOR Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 824 MHz 2.17 GHz GSM GLONASS, GPS 28 dB 50 Ohms 2.5, 1.5 - 40 C + 85 C 3 Band Magnetic Mount SMA Male SMA Male 1.57542 GHz GPS/GLONASS, GSM 60 mm 53 mm 15 mm RG174

Siretta Antennes 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 150MM CABLE Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM, GPRS Flexible 50 Ohms - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta Antennes 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 150MM CABLE Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz GSM 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male GSM/GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta Antennes 5G/4G COMPACT PCB EMBEDDED ANTENNA SMA MALE CONNECTOR 100MM CABLE Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 3G, GSM ISM Flexible 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount SMA Male SMA Male 3G, GSM, ISM 35 mm 6 mm 0.6 mm 1.37 mm Coax

Siretta Antennes 5G/4G COMPACT PCB EMBEDDED ANTENNA I-PEX CONNECTOR 200MM CABLE Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 50 Ohms 2 - 40 C + 85 C Dipole 4 Band PCB Mount IPEX IPEX GSM, GPRS, 3G, ISM 35 mm 6 mm 0.6 mm 0.81 mm Coax

Siretta Antennes 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 1.5M CABLE SMA MALE CONNECTOR Délai de livraison produit non stocké 12 Semaines
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G/3G/4G, WiFi 100 mm 30 mm RG174