Helical Antennes

Résultats: 113
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
TE Connectivity / Linx Technologies Antennes Antenna, 2.4GHz, bare helical screw terminal mount, embedded/internal 1 939En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Helical 4.5 dBi 2.4 GHz 50 Ohms 2 15 W - 40 C + 85 C 1 Band PCB Mount Screw Bluetooth, ZigBee 46.9 mm PW-LPN Tray
Taoglas Antennes Torpedo -QHA.01.A.0159111 Screwmount L-Band Quad Helix Antenna 8En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.561 GHz 1.62 GHz BEIDOU, Galileo, GLONASS, GPS Helical Dome 1.8 dBi, 1.8 dBi, 1.6 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.575 GHz, 1.602 GHz Transmitters, Receivers 120 mm IP67 150 mm LMR195 Bulk
Tallysman Antennes HCS885XF-49 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 23En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Maxtena Antennes High Performance Iridium/GPS/GLONASS Passive Antenna 274En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.575 GHz 1.626 GHz GLONASS, GPS, Iridium Helical Stubby 2.8 dBic, - 3 dBic, 0 dBic 50 Ohms 1.5 - 40 C + 85 C 3 Band Panel Mount Connector SMA 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 48 mm IP67
Maxtena Antennes Iridium Certified Passive Antenna 461En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Helical Stubby 2.8 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, PDAs, Laptops, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Iridium 48.8 mm IP67
TE Connectivity / Linx Technologies Antennes SMA Reduced Height 1/4 Wave Whip 916MHz 1 900En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 900 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby - 1.3 dBi 35 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
TE Connectivity / Linx Technologies Antennes ANTENNA 2.4GHz HELICAL VERTICAL THM 2 240En stock
Min. : 1
Mult. : 1

Outdoor Antennas Helical 2.4 GHz Helical - 40 C + 80 C 36.9 mm Tray
Maxtena Antennes GPS/GLONASS/IRIDIUM PASSIVE ANTENNA 8En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.621 GHz GLONASS, GPS, Iridium Helical Straight - 1.7 dBi, 2 dBi, - 3.8 dBi 50 Ohms 1.5 - 30 C + 60 C 3 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
Maxtena Antennes High Performance L1 GPS GLONASS Passive Antenna 185En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Helical Stubby 1.5 dBic, 1.5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 48 mm IP67
Maxtena Antennes Multi-Frequency Active Antenna L1: GPS, GLONASS, GALILEO, BEIDOU L2: GPS L2C, GALILEO E5B, GLONASS L30C
16En stock
2126/06/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.192 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Helical Stubby 1.1 dB, 0.5 dB 2:1, 2:1 - 40 C + 105 C 2 Band Panel Mount Connector SMA Male 1.2115 GHz, 1.6275 GHz UAV, Drones, UGV, Unmanned Systems, High Precision Navigation, Military, Security, Agriculture, Farmtech, Handheld GNSS Devicess 51 mm IP67
Maxtena Antennes Multi-Frequency Active Antenna, Featuring L5 GPS L1: GPS, GLONASS, GALILEO, BEIDOU L2: GPS L2C, GALILEO E5B, GLONASS L30C L5: GPS
37En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.192 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Helical Stubby 1.1 dB, 0.5 dB, 0.5 dB 2:1, 2:1, 1:1 - 40 C + 105 C 3 Band Panel Mount Connector SMA Male 1.1765 GHz, 1.2115 GHz, 1.6275 GHz GIS Applications, RTK Applications, GNSS Applications 51 mm IP67
Tallysman Antennes HC990EXF Ext-Filter EMB Full GNSS Helical+L-BD 35dB SMA STR male CON 1500mm CBL 19En stock
31Sur commande
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helical 1.164 GHz 1.606 GHz GPS, GNSS Helical 2.5 dB - 40 C + 85 C 3 Band Connector SMA Male Extended Filter Bulk
Pulse Electronics Antennes 2.4GHz WLAN Helical Antenna 2 284En stock
Min. : 1
Mult. : 1
: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Coil 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel


Pulse Electronics Antennes ISM 900 Horizontal Helical Antenna 1 233En stock
4 50017/08/2026 attendu
Min. : 1
Mult. : 1
: 1 500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.8 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennes Helical Antenna 315MHz 2 512En stock
Min. : 1
Mult. : 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 315 MHz ISM, UHF Helical Coil - 5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount Through Hole 315 MHz Remote Control Toys, etc 35.35 mm Reel, Cut Tape
Pulse Electronics Antennes Ant Helix SMT 860-930MHz 1 201En stock
Min. : 1
Mult. : 1
: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennes RPSMA Reduced Height 1/4 Wave Whip 2.4GHz 1 754En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies Antennes SMA Reduced Height 1/4 Wave Whip 433MHz 259En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 5.6 dBi 15 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
TE Connectivity / Linx Technologies Antennes Perm Mnt Reducd Ht 1/4 Wave Whip 433MHz 903En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 427 MHz 439 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 1.9 dBi 12 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw Screw 433 MHz ISM, Remote Control, Alarms, Security Systems 50.5 mm LP Tray
TE Connectivity / Linx Technologies Antennes SMA Reduced Height 1/4 Wave Whip 868MHz 219En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 1.5 dBi 25 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 51 mm RH Tray
TE Connectivity / Linx Technologies Antennes RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH 399En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 886 MHz 946 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 3.3 dBi 150 MHz 50 Ohms 1.9 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 53.5 mm 9.4 mm RCS Bulk
TE Connectivity / Linx Technologies Antennes Through Hole 1/4 Wave Helical 916MHz 7 813En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 865 MHz 965 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Coil 2.4 dBi 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 25.4 mm 15.3 mm HE Bulk
TE Connectivity / Linx Technologies Antennes Antenna 1/4 Wave R-Angle 916MHz SMA
479En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 2.2 dBi 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 46.5 mm 17 mm Bulk
Maxtena Antennes High Performance Active Helix GPS Antenna
22En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz GPS Helical Stubby - 2.5 dBi - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 1.57542 GHz Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm
TE Connectivity / Linx Technologies Antennes Through Hole 1/4 Wave Helical 433MHz 7 830En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 418 MHz 458 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Coil 1.9 dBi 40 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 433 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk