PCTEL / Amphenol Antennes

Résultats: 240
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
PCTEL / Amphenol Antennes ANTENNA, COACH, DUAL LTE, WHITE 19En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
PCTEL / Amphenol Antennes HEAVY DUTY FLEX PORTANTENNA, 902 MHZ 31En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 902 MHz 928 MHz Cellular UHF Whip Straight 2 dBi 2 5 W - 40 C + 85 C 1 Band Screw Mount Connector TNC Male 915 MHz 330 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol Antennes EMB WIFI LOOP, 5GHZ, 4.3 DBI, 6IN, UFL 499En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.875 GHz WiFi PCB Trace Loop 4.3 dBi 725 MHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Mount Connector U.FL Male 5.5125 GHz 32 mm 0.9 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennes SHARK FIN PUBLIC SAFETY ANTENNA. 2 WIFI, 2 LTE, 1 GNSS
8En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 5G, Cellular, LTE BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11 ac, WiFi 6E TETGRA, UHF Module Sharkfin 7.3 dB, 5.9 dB, 6.6 dB, 2.8 dB, 0.7 dB, 2 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 12 Band Direct / Permanent Mount Connector SMA Male, SMA Plug 657.5 MHz, 750 MHz, 767.5 MHz, 892 MHz, 1.5835 GHz, 1.955 GHz, 2.0025 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4 GHz, 5.55 GHz IP67 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennes 5G FR1,600 MHZ -6 GHZ OMNI ANTENNA, N FEMALE 10En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 617 MHz 5.925 GHz 5GFR1, Cellular Collinear Fiberglass 1.81 dBi, 2.38 dBi, 3.43 dBi, 3.17 dBi, 3.68 dBi, 4.33 dBi, 5.87 dBi 23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz 50 Ohms 4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5 25 W - 40 C + 85 C 8 Band Bracket Mount Connector N Female 628.5 MHz, 768 MHz, 928 MHz, 1.855 GHz, 2.2 GHz, 2.55 GHz, 3.75 GHz, 5.412 GHz 10.5 in IP67 MHO Bulk
PCTEL / Amphenol Antennes TRIBAND OMNI ANTENNA, N FEMALE CONNECTOR 8En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Female 2.45 GHz, 6.032 GHz MHO Bulk
PCTEL / Amphenol Antennes TRIBAND OMNI ANTENNA, N MALE CONNECTOR 10En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Male 2.45 GHz, 6.032 GHz MHO Bulk
PCTEL / Amphenol Antennes 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE 44En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Mount Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennes GNSS, 26DB,HR, CONICAL PERM MNT, N MALE-MATTE NICKEL
25En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 2 dBic, 25 dB 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.5845 GHz 60 mm 71 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennes ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI 5En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LNA, MIMO 690 MHz 2.7 GHz 3G/4G, AWS, GSM, LTE, PCS, SMR GPS WiMAX ISM Collinear Fiberglass 2 dBi 2.01 GHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.695 GHz Infrastructure 50.8 cm IP54 RG-142B BOA Bulk
PCTEL / Amphenol Antennes ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 6 DBI, NM CONN 76En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.6 GHz Harsh Environments, Industrial Wireless, Miliary Application 7.29 in IP67 BOA Bulk
PCTEL / Amphenol Antennes ANTENNA, OMNI, 902-928MHZ, 11 DBI GAIN, NF CONNECTOR 2En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 902 MHz 908 MHz Cellular Collinear Radome 11.1 dBi, 9dBd 26 MHz 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 915 MHz SCADA, Utility Smar Grid, Positive Train Control, Remote Montioring, Precision Agriculture, Military/Defense 122 in IP67 BOA Tube
PCTEL / Amphenol Antennes ANTENNA, MULTIBAND, 10 PORT, SMA-PLUG
5En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz Cellular, LTE GNSS 802.11 ax Module Sharkfin 40 dB 360 MHz, 990 MHz, 900 MHz, 1.1 GHz, 100 MHz, 1.1 GHz 50 Ohms 2.5, 2.7 5 W, 35 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.75 GHz, 5.45 GHz Intelligent Trasnportation Systems, Hy-Rail, High Speed Railway 304 mm 237 mm 120 mm IP67 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennes ANTENNA, MULTIBAND, 2X LTE, 2X WIFI, GNSS-L125, SMA
10En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 7.15 GHz 5G, Cellular BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS 802.11 ac Module Dome 3 dBic, - 2 dBic, 40 dB 100 MHz, 360 MHz, 500 MHz, 775 MHz, 990 MHz, 1.025 GHz, 1.225 GHz 50 Ohms 1.6, 2.5, 3, 5, 6, 5.5, 6.4 25 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.55 GHz, 5.4125 GHz PTC Netowrks, Rail Transportation, ITS Rail and Roadway Applications 130 mm 92 mm IP67 RG-316 GPS MULTIBAND Bulk
PCTEL / Amphenol Antennes GPS/GLONASS THRU HOLE MOUNT ANTENNA
23En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA, MIMO 1.565 GHz 1.61 GHz GLONASS, GNSS, GPS Module Dome 26 dB 45 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Plug 1.5875 GHz 63.5 mm 12.7 mm IP56 RG-174 GPS PERMANENT Bulk
PCTEL / Amphenol Antennes GNSS PRECISION ANTENNA COVERING GPS, GLONASS, BEIDOU AND GALILEO L1/2/5 BANDS
17En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multiband Antenna 1.16 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS Module Dome 2.0:1 2 Band Direct / Permanent Mount Connector TNC Female 1.22 GHz, 1.5575 GHz 76.2 mm 60.1 mm IP67 SPECIALTY GPS/SATCOM Bulk
PCTEL / Amphenol Antennes GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT 23En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic, 24.5 dB, 26.5 dB 61 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennes GPS TIMING ANT, 40 DB, HR, RED COLLAR MNT, PIPE 11En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.57542 GHz 126 mm 81 mm TIMING REFERENCE Bulk
PCTEL / Amphenol Antennes 460-470,5DB,FIBERGLASS BASE 10En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 460 MHz 470 MHz UHF, VHF Whip Fiberglass 5 dB 10 MHz 50 Ohms 1.5:1 250 W Bracket Mount Connector N Male 465 MHz 1.32 in 77 in MFB Tube
PCTEL / Amphenol Antennes ANTENNA, TROOPER, DUAL LTE, BLACK 20En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Multiband Antenna 617 MHz 5.95 GHz 2G/3G/5G, Cellular, LTE Module Square 4 dBi, 5 dBi, 5.5 dBi, 6.5 dBi, 8.8 dBi, 6.8 dBi, 10.1 dBi 81 MHz, 104 MHz, 136 MHz, 390 MHz, 490 MHz, 800 MHz 50 Ohms 1.4, 1.5, 1.6, 1.8, 2.2 50 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 1.955 GHz, 2.495 GHz, 3.6 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 Pro Flex Plus 195 LOW PROFILE - MOBILE Bulk
PCTEL / Amphenol Antennes 4G TRACTOR ANTENNA ASSY. 33En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 698 MHz 2.7 GHz Cellular UHF Whip Straight 2 dBi 2.5 5 W - 40 C + 85 C 1 Band Screw Mount Connector TNC Male 829 MHz, 2.205 GHz 280 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol Antennes DUAL POL PANEL ANTENNA 25En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz 4G/5G, Cellular Module Square 8 dBi, 8.2 dBi 262 MHz, 990 MHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 829 MHz, 2.205 GHz Small Cells, DAS, Industrial Wireless Application, ODAS, Oil and Gas/Utility 12 in 12 in 4.4 in IP67 MP Bulk
PCTEL / Amphenol Antennes ALLDISC; LTE, BLACK 0.5M RG316 SMA(M) 698-960/1710-2690/3400-3800MHZ 31En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular, NBIoT, LTE Module Dome 1 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi 81 MHz, 262 MHz, 500 MHz, 980 Mhz 50 Ohms 3:1, 2.7:1, 2.1:1, 1.9:1 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 829 MHz, 2.2 GHz, 3.55 GHz 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk
PCTEL / Amphenol Antennes SMARTBLADE ADHESIVE MOUNT, BLACK 2.5M RG316, SMA(M) 698-960/1420-1520/1710-2690/3400-3800MHZ 115En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 698 MHz 5 GHz 2G/3G/4G/5G, Cellular, LTE Module I-Bar 1.5 dBi, 2.5 dBi, 3 dBi, 4.5 dBi, 5.5 dBi 170 MHz, 390 MHz, 400 MHz, 490 MHz, 500 MHz, 800 MHz, 980 MHz 50 Ohms 2.2:1, 2:1, 3:1 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector RP-SMA Male 739 MHz, 875 MHz, 1468.5 MHz, 2.2 GHz, 3.75 GHz, 4.15 GHz OHV, ECU/Gateway, M2M, Public Safety, Smart Metering, Public Safety, Smart City, EV-Chargers, Vending Machines, Parking Meters 114 mm 24 mm 4.4 mm IP67 RG-316 SMARTBLADE Bulk
PCTEL / Amphenol Antennes GPS/GLONASS, 28DB, MAGNET MNT, LOW NOISE(1.5DB),3M, MSMA
18En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.568 GHz 1.618 GHz GLONASS, GPS, QZSS Module Square 30 dB 50 MHz 50 Ohms - 40 C + 85 C LNA 1 Band Magnetic Mount Connector SMA Male 1.593 GHz 59.2 mm 52.1 mm 13.6 mm IP67 RG-174 GPS MAGNETIC Bulk