Razorback Multi-Band Antennas

Pulse Electronics Razorback Multi-Band Antennas are narrow-body antennas with up to six cables in an IP67 sealed package. These antennas offer GNSS, LTE (MIMO), and Wi-Fi® (MIMO or dual-band) frequency band options. The Razorback antennas are available in black or white PC radome and offer direct, magnetic, and adhesive mounting methods. Pulse Electronics Razorback Multi-Band Antennas operate at a temperature range from -40°C to +85°C. Typical applications include vehicular use telematics, fleet management, navigation, GIS and survey, and public safety.

Résultats: 4
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
Pulse Electronics Antennes Vehicular Ant Black 2LTE 1GNSS Délai de livraison produit non stocké 16 Semaines
Min. : 12
Mult. : 1

Multiprotocol Antennas Vehicle Antennas 644 MHz 5.925 GHz Cellular (NBIoT, LTE) GNSS 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male GNSS, LTE, WiFi 195.1 mm 88.5 mm 92.6 mm IP67 RAZ Bulk
Pulse Electronics Antennes Vehicular Ant Blk 2LTE 1WIFI 1GNSS Délai de livraison produit non stocké 16 Semaines
Min. : 22
Mult. : 1

Multiprotocol Antennas Vehicle Antennas Active 644 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male 802 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes 195.1 mm 88.5 mm 92.6 mm IP67 5.2 M LMR195 x 3, 5.2 M RG174 RAZ Bulk
Pulse Electronics Antennes Vehicular Ant Blk 2LTE 1WIFI 1GNSS Délai de livraison produit non stocké 16 Semaines
Min. : 1
Mult. : 1

Multiprotocol Antennas Vehicle Antennas Active 644 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male 802 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes 195.1 mm 88.5 mm 92.6 mm IP67 5.2 M LMR195 x 4, 5.2 M RG174 RAZ Bulk
Pulse Electronics Antennes Vehicular Ant Blk 2LTE 3WIFI 1GNSS Délai de livraison produit non stocké 16 Semaines
Min. : 16
Mult. : 1

Multiprotocol Antennas Vehicle Antennas Active 644 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male 802 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes 195.1 mm 88.5 mm 92.6 mm IP67 5.2 M LMR195 x 5, 5.2 M RG174 RAZ Bulk