ABRACON Antennes

Résultats: 403
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement
ABRACON Antennes External Antennes Blade Adhesive Mount SMA Male 133En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.655 GHz 4G, LTE, GSM, DCS, PCS, UMTS IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 830 MHz, 2.182 GHz M2M, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm RG174 AEAC Bulk
ABRACON Antennes Internal/Embedded Antennes Chip Surface Mount Surface Mount (Solder) 2 493En stock
Min. : 1
Mult. : 1
Bobine: 3 000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennes Internal/Embedded Antennes Stamped Metal Surface Mount Surface Mount (Solder) 2 677En stock
Min. : 1
Mult. : 1
Bobine: 2 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
ABRACON Antennes Internal/Embedded Antennes Through-Hole Mount Adhesive Tape SMA (M) 668En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 1.2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.577 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 15 mm 15 mm 4 mm APAE Tray
ABRACON Antennes Internal/Embedded Antennes Through-Hole Mount Adhesive Tape solder 30En stock
5 00007/04/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 3.3 dBic 4.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 2 mm APAE Tray
ABRACON Antennes 1575.42 MHZ 50OHM 395En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GPS Patch Ceramic 5.5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin 1.5835 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 4 mm APAE Tray
ABRACON Antennes Internal/Embedded Antennes Through-Hole Mount Adhesive Tape Through hole Mount 75En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GPS WLAN Patch Ceramic - 1 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.606 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 9 mm 9 mm 4 mm APAE Tray
ABRACON Antennes 6.24 - 8.5GHz UWB Chip Antenna SMD 682En stock
2 00004/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennes 433/868/915MHz Chip Antenna SMD 858En stock
3 00008/07/2026 attendu
Min. : 1
Mult. : 1
Bobine: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennes Internal/Embedded Antennes Passive Patch Surface Mount Surface Mount (Sloder) 97En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennes External Antennes Puck Connector Mount SMA Male
23En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Mount Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
ABRACON Antennes Internal/Embedded Antennes Passive Patch Through-Hole Mount Adhesive Tape 58En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.227 GHz 1.576 GHz GPS IoT Patch Stacked 1.2 dBi, 3.1 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band PCB Mount Pin Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation 35.6 mm 35.6 mm 13.5 mm APAK Tray
ABRACON Antennes External Antennes Puck Magnetic Mount SMA Male
2En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Magnetic Mount Connector SMA-J3 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 50.6 mm 50.6 mm RG174 APAMP Bulk
ABRACON Antennes Internal/Embedded Antennes Chip Surface Mount Surface Mount (Solder) 577En stock
Min. : 1
Mult. : 1
Bobine: 3 000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.575 GHz 2.45 GHz Bluetooth GPS WiFi IoT, ISM Chip Ceramic 1.21 dBi, 3.18 dBi 20 MHz, 100 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennes Internal/Embedded Antennes Passive Patch Surface Mount Solder 310En stock
Min. : 1
Mult. : 1
Bobine: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
ABRACON Antennes Antennes 1561/1575/1 602MHZ Ceramic Patc 323En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.4 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennes MIMO LTE/GPS ADHESIVE MOUNT COMBO ANTENNA External Antennes Puck Adhesive Mount SMA Male
10012/05/2026 attendu
Min. : 1
Mult. : 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM GNSS, GPS IoT Module Round 2 dBi, 2.5 dBi, 28 dBi 1580.42 MHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 16.2 mm 81.6 mm 16.2 mm IP67 RG174 AEAC Bulk
ABRACON Antennes Internal/Embedded Antennes Flexible Adhesive Mount IPEX (F)
1 00018/05/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 4 GHz 4G/5G, Cellular (NBIoT, LTE) GNSS WiFi IoT PCB Trace I-Bar Flex 5 dBi 50 Ohms 3 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX-1 Female 2.349 GHz M2M, Weareables, Set Top Boxes, Transportation, Home Automation, Smart Metering, Smart City 85 mm 13.8 mm 0.2 mm 100 mm RF1.13 AFC Bulk
ABRACON Antennes External Antennes Whip Connector Mount SMA (M)
50020/04/2026 attendu
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5 GHz Bluetooth WiFi Whip Stubby 0 dBi, 2 dBi 50 Ohms 1.5:1 20 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male Home Automation, Industrial Weareables, Appliances, Security, Video 54.4 mm 60 mm APAM Bulk
ABRACON Antennes External Antennes Blade Adhesive Mount SMA Female
47304/05/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 820 MHz 2.17 GHz GSM, GPRS, CDMA, UMTS Module T-Bar 1 dBi, 2 dBi, 2.5 dBi, 3 dBi 140 MHz, 170 MHz, 140 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 4 Band Adhesive Mount Connector SMA-J3 824 MHz, 1.94 GHz Wireless Communications, Vehicle Monitoring 138 mm 21 mm 6 mm 300 cm RG174 APAMS Bulk
ABRACON Antennes External Antennes Whip Connector Mount SMA Male
15006/03/2026 attendu
Min. : 1
Mult. : 1

Bulk
ABRACON Antennes Internal/Embedded Antennes Active Patch Through-Hole Mount Adhesive Tape Pin
1 00017/04/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz GLONASS, GPS Patch Ceramic - 2 dBic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.613 GHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 10 mm 10 mm 4 mm APAE Tray
ABRACON Antennes 25x25x4mm SMD GNSS Patch Antenna 500En stock
Min. : 1
Mult. : 1
Bobine: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON Antennes 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna
30006/03/2026 attendu
Min. : 1
Mult. : 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennes 18x18x4mm SMD GNSS Patch Antenna
50010/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel