RF Solutions Antennes

Résultats: 104
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
RF Solutions Antennes 4G Flexi-PCB Antenna +4dBi 21x80mm RG178 SMA (M) 2 460En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF PCB Trace I-Bar Flex 8 dBi 50 Ohms 2.0 1 W - 10 C + 70 C 2 Band Adhesive Mount Connector U.FL 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Space Saving Applications 80 mm 21 mm 0.3 mm 15 cm RG178 ANT-GFPCB
RF Solutions Antennes Antenna 915MHz, Flexi 1/4 Wave Whip, SMA hinged Fixing
10En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 5 mm
RF Solutions Antennes Antenna 915MHz, Flexi 1/4 Wave Whip, SMA Fixing
6En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 915 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennes +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 372En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
RF Solutions Antennes 2.4GHz Stubby Antenna straight 29mm SMA 411En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 0 dBi 50 Ohms 2.0 - 20 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications, M2M, Low Power Radio Applications 21 mm 50 mm RG178
RF Solutions Antennes Antenna 868MHz, +2dBm Whip, SMA hinge 587En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox UHF Whip Tilt/Swivel 3 dBi 50 Ohms - 40 C + 70 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, Range Extension 207 mm 35 mm
RF Solutions Antennes 3G 'GSM GPS Combo antenna with 3m RG174 cable SMA male 85En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) Module Puck 2 dBi 50 Ohms 1.5, 2.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Systems, Handheld Systems 16.3 mm IP68 3 M RG174 x 2
RF Solutions Antennes 824-960/1710-2690MHz PUCK IP67 coax SMA 1 456En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) GSM ISM Module Round 2.5 dBi 262 MHz, 980 MHz 50 Ohms 3.0 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 2.2 GHz Automotive, Covert 81.3 mm 14.6 mm IP67 RG174 Bulk
RF Solutions Antennes Rugged PUK antenna 433/868MHz IP67 118En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 433 MHz 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Module Puck 2 dBi 50 Ohms - 35 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 433 MHz, 868 MHz General Low Power Radio, M2M, Telemetry 23.3 mm IP67 1.5 M RG174
RF Solutions ANT-GROD8-NSMA
RF Solutions Antennes 50En stock
Min. : 1
Mult. : 1

RF Solutions Antennes 2.4GHz, Whip, SMA, 80mm long 51En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.0 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 80 mm
RF Solutions Antennes Antenna 433MHz, +2dBm Whip, SMA hinged 108En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Screw Mount SMA Male 207 mm 13 mm
RF Solutions Antennes 3G 'GSM GPS WiFi Adhesive mnt 3m RG174 cable SMA male 15En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Vehicle Antennas Active 824 MHz 2.483 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi 83.5 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz Cellular Application, Wireless Application, Satellite Navigation 14.6 mm IP67 3 M RG174 x 3
RF Solutions Antennes Helical Antenna R/A +2dB 900/1800MHz SMA(M) 112En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 890 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C 4 Band Panel Mount Connector SMA Male 890 MHz, 960 MHz, 1.7 GHz, 1.8 GHz Cellular Application, M2M, Telemetry 59 mm
RF Solutions Antennes Wall Mount DB +5dB Wall Mount SMA(M) 3En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS UHF Whip Straight with Base 5 dB 50 Ohms 1.5:1 2 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 916 MHz, 1575.42 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz Cellular Applications, Range Improvement 250 mm 3 M RG58
RF Solutions Antennes Miniature PCB antenna Penta Band 34x7 ufl 23En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 1.9 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS PCB Trace I-Bar Flex 1 dBi 50 Ohms 3.0 10 W 4 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Applications 34 mm 7 mm 0.8 mm 100 mm RG178
RF Solutions Antennes +5dBi Whip 90deg Hinged 2.4GHz / 5.8GHz 40En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Whip Tilt/Swivel 5 dBi 50 Ohms 1.8 50 W - 40 C + 80 C 3 Band Connector Connector SMA Male
RF Solutions Antennes Antenna 868MHz, 1/4 Wave Whip BNC Fixing 130En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 868 MHz General Low Power Radio, M2M, Telemetry 85 mm
RF Solutions Antennes 433MHz, Flexi 1/4 Wave Whip, BNC 90deg 38En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight Right Angle 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector BNC 433 MHz General Low Power Radio, M2M, Telemetry 108 mm 36 mm
RF Solutions Antennes Antenna 868MHz, Flexi 1/4 Wave Whip, M4 Fixing 17En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 868 MHz 50 Ohms - 30 C + 60 C 1 Band Screw Mount 85 mm
RF Solutions Antennes 433MHz, Flexi 1/4 Wave Whip, SMA Fixing 245En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 173 mm
RF Solutions Antennes Antenna 868MHz, Flexi 1/4 Wave Whip, SMA Fixing 74En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 80 mm
RF Solutions Antennes Antenna 868MHz, Flexi 1/4 Wave Whip, SMA hinge 185En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM Whip Tilt/Swivel 50 Ohms 2.0 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 868 MHz General Low Power Radio, M2M, Telemetry 107.5 mm 31 mm 4 mm
RF Solutions Antennes 433MHz, Helical, M4 Fixing 15En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Screw Mount Connector 433 MHz General Low Power Radio, M2M, Telemetry 55.2 mm
RF Solutions ANT-4GYAG11
RF Solutions Antennes 3En stock
Min. : 1
Mult. : 1