Cut Tape Antennes

Résultats: 569
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement
Antenova Antennes 4.9-5.9GHz Avg. Eff. 60% 8 651En stock
Min. : 1
Mult. : 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 4.9 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Ceramic - 2.5 dBi 50 Ohms 3:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 4.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras 1 mm 0.5 mm 0.5 mm Sharpi Reel, Cut Tape, MouseReel
TE Connectivity / AMP Antennes 824-894,1850-1990 MHz, DB Antenna, PCB 4 939En stock
Min. : 1
Mult. : 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel

Mobix Labs Antennes Ultra Wideband Antenna 617 MHz - 7.125 GHz 974En stock
Min. : 1
Mult. : 1
: 300

Multiprotocol Antennas PCB Antennas Passive Antenna 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC BEIDOU, Galileo, GLONASS, GNSS, GPS ISM, ANT, WiFi, WiFi 802.11, WLAN, WiFi 6, WiFi 6E, WiMAX, WHDMI 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.03 dBi to 5.3 dBi 6.508 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 617 MHz, 915 MHz, 2.45 GHz, 5.5 GHz, 6 GHz, 7 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 49 mm 25.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
ABRACON Antennes 2G/3G/GSM Ceramic Chip Antenna, 30.0 x 5.0 x 5.0 mm Edge mount 955En stock
Min. : 1
Mult. : 1
: 1 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G, GSM IoT Chip Ceramic 50 Ohms 3 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 824 MHz, 1.94 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance, M2M 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennes 6.24 - 8.5GHz UWB Chip Antenna SMD 2 672En stock
Min. : 1
Mult. : 1
: 2 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 6.24 GHz 8.5 GHz 4.5 dBi 50 Ohms 2 3 W - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 7.37 GHz 3.2 mm 1.6 mm 1.1 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennes active Cellular and GNSS antenna designed specifically for IoT devices 719En stock
Min. : 1
Mult. : 1
: 1 000

PCB Antennas Wideband 698 MHz 2.69 GHz Cellular GNSS Chip 3.2 dB 50 Ohms 3:1 2 W - 40 C + 105 C 6 Band PCB Mount Solder 772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz Reel, Cut Tape

Mobix Labs Antennes 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz 1 000En stock
Min. : 1
Mult. : 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 1.427 GHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.8 dBi to 5.93 dBi 5.698 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 39 mm 19.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennes WE-MCA Multilyr Chip 902-928MHz 50ohm 1 348En stock
Min. : 1
Mult. : 1
: 2 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 928 MHz 908 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer 0.5 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz IoT Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennes WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1 539En stock
Min. : 1
Mult. : 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennes WE-MCA Multilyr Chip 2400-2500MHz 50ohm 872En stock
Min. : 1
Mult. : 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel

Molex Antennes 698-960MHz Ceramic Antenna 3 936En stock
Min. : 1
Mult. : 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Chip Ceramic 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz 20 mm 10 mm 1.2 mm 206649 Reel, Cut Tape, MouseReel
JAE Electronics Antennes METAL SMD ANT 2.4/5GHZ 3 041En stock
Min. : 1
Mult. : 1
: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.15 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennes METAL SMD ANT 2.4/5GHZ AUTOMOTIVE 3 191En stock
Min. : 1
Mult. : 1
: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.21 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Wurth Elektronik Antennes WE-MCA Multilyr Chip 2400-250MHz 50ohm 1 768En stock
Min. : 1
Mult. : 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennes WE-MCA Multilyr Chip 1550-1600MHz 50ohm 1 871En stock
Min. : 1
Mult. : 1
: 2 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.55 GHz 1.6 GHz Galileo, GPS Chip Multilayer 3.4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Applications 5.2 mm 3.7 mm 0.7 mm WEMCA Reel, Cut Tape, MouseReel
Wurth Elektronik Antennes WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1 279En stock
3 00028/08/2026 attendu
Min. : 1
Mult. : 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.3 mm WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antennes Accura UWB UWC.20 3-5GHz & 6-9GHz Ultra Wideband (UWB) SMD Chip Antenna 355En stock
Min. : 1
Mult. : 1
: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3.1 GHz 9 GHz 802.11, WLAN UWB, Channel Chip 6 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 2:1, 2:1, 3:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 4 GHz, 7.1 GHz, 8.5 GHz Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking 12 mm 12 mm 3 mm AccuraUWB Reel, Cut Tape, MouseReel
Taoglas Antennes Accura UWC.40 3-5GHz Ultra-Wide Band (UWB) SMD Chip Antenna 494En stock
Min. : 1
Mult. : 1
: 600

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 5 GHz 802.11, WLAN UWB, Channel Chip 3.5 dBi, 4.5 dBi, 4 dBi, 4 dBi 50 Ohms 2.5:1, 2.8:1, 2:8.1, 3.8:1 10 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.45 GHz, 3.95 GHz, 4 GHz, 4.5 GHz Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Level Positioning 7 mm 6 mm 3 mm UWC Reel, Cut Tape, MouseReel
ABRACON Antennes 5G NR/ 4G/ LTE Chip Antenna, 40 x 6 x 5 mm Edge mount 430En stock
Min. : 1
Mult. : 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 600 MHz 6 GHz 3G/4G LTE, 5G NR, PCS, DCA, UMTS IoT Chip Ceramic - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 780 MHz, 2.2 GHz, 4.65 GHz M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive 40 mm 6 mm 5 mm ACR Reel, Cut Tape, MouseReel
ABRACON Antennes 400900 MHZ 768En stock
Min. : 1
Mult. : 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 50 Ohms 4.0 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance 40 mm 8 mm 3.2 mm ACAR Reel, Cut Tape, MouseReel
TE Connectivity Antennes CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1 800En stock
Min. : 1
Mult. : 1
: 2 000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennes CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1 758En stock
Min. : 1
Mult. : 1
: 2 000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennes CER CHIP ANT, 868MHz, 5x3x0.5 4 000En stock
Min. : 1
Mult. : 1
: 2 000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.5 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennes CER CHIP ANT, 915MHz, 5x3x0.5 3 990En stock
Min. : 1
Mult. : 1
: 2 000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
KYOCERA AVX Antennes Stamped Metal 5GHz W iFi (left) 1 666En stock
Min. : 1
Mult. : 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001388 Reel, Cut Tape, MouseReel