300
3241
2EG
A2541E24A
AMS001
AMS002
ATM2202
ATM3330E
Artemis
BC832
BC840
BGM111
BGM113
BGM11S
BGM121
BGM123
BGM13P
BGM13S
BGM240P
BGM260P
BLE
BLE, Bluetooth 2.1 + EDR
BLE, Bluetooth 3.0
BLE, Bluetooth 4.0
BLE, Bluetooth 4.0 + EDR
BLE, Bluetooth 4.1
BLE, Bluetooth 4.2
BLE, Bluetooth 5.0
BLE, Bluetooth 5.0, BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE, Bluetooth 5.3
BLE, Bluetooth 5.4
BLE, Bluetooth 6.0
Bluetooth 2.0
Bluetooth 2.0 + EDR
Bluetooth 2.1
Bluetooth 2.1 + EDR
Bluetooth 4.0
Bluetooth 4.0 + EDR
Class 1
Class 1, Class 2
Class 1.5
Class 2
Class 2, Class 3
1-Wire, I2C, SPI, UART
2-Wire, GPIO, I2S, PCM, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
ADC, GPIO, I2C, SPI, UART
ADC, GPIO, UART
ADC, GPIO< I2C, I2S, JTAG, PWM, SPI, SWD, UART
ADC, I2C, ISC, NFC, PDM, UART, USB
CAN, GPIO, I2C, SDIO, SPI, UART, USB
Ethernet
Ethernet, I2C, I2S, SPI, UART
Ethernet, USB
GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
GPIO, I2C, I2S, PWM, SPI, UART
GPIO, I2C, I2S, QSPI, SPI, UART, USB 2.0
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, I2S, SPI, UART, USB
GPIO, I2C, I2S, UART
GPIO, I2C, I2S, UART, USB
GPIO, I2C, QSPI, SPI, SWD, UART
0 dBm
- 14 dBm
1.5 dBm
2 dBm
2.2 dBm
3 dBm
4 dBm
5 dBm
5.2 dBm
5.5 dBm
6 dBm
7 dBm
7.5 dBm
8 dBm
9 dBm
9.5 dBm
10 dBm
10.5 dBm
11 dBm
12 dBm
10 kb/s
125 kb/s, 250 kb/s, 1 Mb/s, 2 Mb/s, 4 Mb/s
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
250 kb/s
300 kb/s
1 Mb/s
1 Mb/s, 2 Mb/s
1 Mb/s, 2 Mb/s, 3 Mb/s
1 Mb/s, 2 Mb/s, 5.5 Mb/s, 11 Mb/s, 6 Mb/s, 9 Mb/s, 12 Mb/s, 18 Mb/s, 24 Mb/s, 36 Mb/s, 48 Mb/s, 54 Mb/s
2 Mb/s
2 Mb/s, 12 Mb/s
2 Mb/s, 3 Mb/s
2 Mbps
2.1 Mb/s
2.178 Mb/s
3 Mb/s
3.25 Mb/s
4 Mb/s
- 104 dBm
- 103 dBm
- 102 dBm
- 101 dBm
- 100 dBm
- 98.6 dBm
- 98 dBm
- 98 dBm, - 100 dBm
- 97 dBm
- 96.5 dBm
- 96.2 dBm
- 96 dBm
- 95.9 dBm
- 95 dBm
- 95 dBm, - 102 dBm
- 95 dBm, - 103 dBm
- 95 dBm, - 98 dBm
- 95 dBm, - 98 dBm, - 101 dBm, - 106 dBm
- 94.8 dBm
- 94.5 dBm
76.8 MHz
2.36 GHz to 2.5 GHz
2.4 GHz
2.4 GHz to 2.4835 GHz
2.4 GHz to 2.5 GHz
2.402 GHz to 2.48 GHz
2.43 GHz
2.44 GHz
2.45 GHz
2.48 GHz
1.1 V
1.2 V
1.6 V
1.62 V
1.7 V
1.7 VDC
1.71 V
1.75 V
1.76 V
1.8 V
1.85 V
1.9 V
2 V
2.2 V
2.3 V
2.35 V
2.4 V
2.5 V
2.6 V
2.7 V
3 V
3.3 V
3.45 V
3.5 V
3.5 VDC
3.6 V
3.63 V
3.7 V
3.8 V
4.2 V
4.3 V
4.75 V
4.8 V
5 V
5.2 V
5.5 V
6 V
24 V
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 50 C
+50 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
Bulk
Cut Tape
Each
MouseReel
Reel
Tray