1770
1SC
Anybus Wireless
ASB-1002
Astronode
COMMU UNIT
EC/EG21
EC/EG21 mPCIe
EC/EG30
EC200 mPCIe
EC200x
EG915
EM05
EM Series
EWM-C118HD
EX12
FOX 3
GC02S1
LARA-L6
LARA-R6
250 mHz to 10 MHz
1.4 MHz
4.8 MHz
40 MHz
60 MHz
120 MHz
200 MHz
450 MHz
470 MHz
698 MHz to 3.8 GHz
699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
700 MHz to 2.1 GHz
700 MHz to 2.2 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz
800 MHz, 1.8 GHz
800 MHz, 1.9 GHz
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
200 mW
200 mW (1/5 W)
- 29 dBm
2 W
8 dBm
20 dBm
21 dBm
23 dBm
23 dBm, 26 dBm, 29 dBm
25 dBm
26 dBm
28.6 dBm
29 dBm
33 dBm
ADC, Audio, I2C, PCM, UART, USB 2.0
ADC, Audio, I2C, SPI, UART, USB 2.0
ADC, Audio, PCM, SDIO, UART, USB 2.0
ADC, Audio, UART
ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1
ADC, GPIO, I2C, PCM, UART, USB 2.0
ADC, GPIO, PCM, UART, USB 2.0
ADC, GPIO, UART, USB
ADC, GPIO, UART, USB 2.0
ADC, I2C, PCIe, PCIM, RGMII, SDIO, SPI, UART, USB
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, PCM, SDIO, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
ADC, I2C, PCM, UART, USB 2.0
ADC, I2C, PWM, SPI, UART
ADC, I2C, SPI, UART, USB
ADC, PCM, UART, USB
ADC, UART
Audio, GPIO, I2C, UART, USB 2.0
Audio, I2C, SD Card, USB 2.0
1.7 V
1.75 V, 3.1 V
1.8 V
1.8 VDC
2.2 V
2.3 V
2.5 V
2.6 V
2.6 VDC
2.8 V
3 V
3.1 V
3.1 VDC
3.135 V
3.14 V
3.14 V, 4.5 V
3.2 V
3.3 V
3.4 V
3.4 VDC
1.9 V
1.95 V, 3.5 V
3.3 V
3.47 V, 5.5 V
3.5 V
3.6 V
3.6 VDC
3.8 V
4 V
4.2 V
4.2 VDC
4.25 V
4.3 V
4.35 V
4.4 V
4.5 V
4.6 V
4.8 V
4.8 VDC
5 V
1.8 mA
20 mA
21.3 mA
22 mA
23 mA
30 mA
32 mA
34 mA
76 mA
223 mA
228 mA
240 mA
280 mA
330 mA
350 mA
365 mA
395 mA
400 mA
400 mA, 800 mA
454.2 mA
1 mA, 1.2 mA
1.3 mA
1.8 mA
3.7 mA
17 mA
18 mA
20 mA
21.3 mA
22 mA
23 mA
29 mA
30 mA
31 mA
32 mA
34 mA
48 mA
60 mA
65 mA, 105 mA, 250 mA
90 mA
140 mA
0 C
- 40 C
- 35 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 32 C
+ 40 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 105 C
Built-in
Card Edge Connector
External
I-PEX MHF4
LTE Antenna
M12
MHF
Pad
Pin
RF
RF Antenna
RF Pad
SMA
SMT
U.FL
u.FL
2.5 mm x 2 mm x 0.9 mm
3 mm x 3 mm x 0.9 mm
3 mm x 4.2 mm x 0.9 mm
9 mm x 9 mm
11 mm x 7 mm
11.4 mm x 11.1 mm x 1.4 mm
13.1 mm x 14.3 mm
13.1 mm x 14.3 mm x 2.6 mm
14.6 mm x 13.4 mm x 1.85 mm
14.9 mm x 12.9 mm x 1.7 mm
15 mm x 18 mm
15 mm x 18 mm x 2.6 mm
15.3 mm x 15.3 mm x 2.9 mm
16 mm x 10 mm
16 mm x 16 mm x 2 mm
16 mm x 26 mm X 2.2 mm
16 mm x 26 mm x 2.4 mm
17.6 mm x 15.7 mm x 2.4 mm
17.7 mm x 15.8 mm x 2 mm
17.7 mm x 15.8 mm x 2.4 mm
2.5G, 3G, 4G
2.5G, CDMA
2G, 3G
2G, 3G, 4G
2G/3G, LTE
2G/3G/4G/5G
3G
3G, 4G
3G CDMA
3G GSM
3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
4G
4G, 3G, 2G
4G, 5G, LTE
5G
5G, Cellular, NBIoT, LTE, LTE M
Cat-M, NBIoT
CDMA, HSDPA, HSPA, HSUPA, LTE
CDMA, HSDPA, HSPA, HSUPA, WCDMA
Cellular
Box
Bulk
Cut Tape
MouseReel
Reel
Tray