Modules multiprotocoles

Résultats: 1 612
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement
Digi Modules multiprotocoles Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, Telit ME310G1-W1, No SIM 701En stock
Min. : 1
Mult. : 1

XBee 3 I2C, SPI, UART 3.3 V 4.3 V - 40 C + 85 C u.FL 24.38 mm x 32.94 mm
Quectel Modules multiprotocoles CAT 4
28En stock
Min. : 1
Mult. : 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS Tray
Murata Electronics Modules multiprotocoles Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 71En stock
Min. : 1
Mult. : 1
: 1 000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
DFRobot Modules multiprotocoles The WiFi7 & Bluetooth 5.4 M.2 E Key Wireless Card offering triple-band connectivity and a maximum wireless speed of 8774Mbps. This advanced wireless module is designed to upgrade the connectivity performance of devices such as LattePanda Sigma, lapto
5En stock
13Sur commande
Min. : 1
Mult. : 1

Bluetooth WiFi Bulk
Seeed Studio Modules multiprotocoles XIAO ESP32S3 & Wio-SX1262 Kit with 3D case for Meshtastic & LoRa
35En stock
134Sur commande
Min. : 1
Mult. : 1

XIAO 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V - 40 C + 85 C 11.6 m x 11 mm x 2.95 mm
Telit Cinterion Modules multiprotocoles WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008 42En stock
4 320Sur commande
Min. : 1
Mult. : 1
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Tray
Embedded Artists Modules multiprotocoles 2FY M.2 Module 10En stock
3229/06/2026 attendu
Min. : 1
Mult. : 1

2.4 GHz to 2.484 GHz 9 dBm Audio, SDIO, UART 3.15 V 3.46 V - 40 C + 85 C U.FL Bluetooth 5.0 802.11a/b/g/n/ac/ax, 6/6E Bulk
Espressif Systems Modules multiprotocoles ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 3 633En stock
Min. : 1
Mult. : 1

ESP32-C6 2.4 GHz
Espressif Systems Modules multiprotocoles ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 828En stock
3 25005/08/2026 attendu
Min. : 1
Mult. : 1

ESP32-C6 2.4 GHz
Espressif Systems Modules multiprotocoles 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 3 391En stock
Min. : 1
Mult. : 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Seeed Studio Modules multiprotocoles Seeed Studio XIAO ESP32C3
1 828En stock
2 58015/07/2026 attendu
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, UART - 40 C + 85 C 21 mm x 17.5 mm 802.11 b/g/n
Seeed Studio Modules multiprotocoles SenseCAP T1000-B LoRaWAN Tracker for Indoor and Outdoor Positioning 146En stock
Min. : 1
Mult. : 1

SenseCAP 4.7 VDC 5.5 VDC - 20 C + 60 C 85 mm x 55 mm x 6.5 mm GPS, GLONASS, Galileo, BeiDou, QZSS
Advantech Modules multiprotocoles Qualcomm WiFi6E M.2 2230 E key 22En stock
2807/07/2026 attendu
Min. : 1
Mult. : 1

PCIe, USB 3 V 3.3 V - 40 C + 85 C 22 mm x 30 mm x 2.2 mm Bluetooth 5.3 802.11 b/g/n/ac/ax
Embedded Artists Modules multiprotocoles 2EL M.2 Wi-Fi 6 a/b/g/n/ac/ax, Bluetooth 5.3 with IW612 chipset and LBES5PL2EL 50En stock
Min. : 1
Mult. : 1

2.4 GHz to 2.484 GHz 2.6 dBm SPI - 40 C + 85 C 802.11 a/b/g/n/ac/ax Bulk


Fanstel Modules multiprotocoles BLE 5.1 nRF52833 DF Long Range PCB Ant 4 068En stock
Min. : 1
Mult. : 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel Modules multiprotocoles BLE 5.1 nRF52833 DF U.FL Connector 2 578En stock
Min. : 1
Mult. : 1
: 1 000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Modules multiprotocoles SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna 9 353En stock
5 20006/07/2026 attendu
Min. : 1
Mult. : 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Espressif Systems Modules multiprotocoles SMD module, ESP32-S3, 4 MB SPI flash, PCB antenna 6 409En stock
4 550Sur commande
Min. : 1
Mult. : 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk


Espressif Systems Modules multiprotocoles SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 5 489En stock
Min. : 1
Mult. : 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Phoenix Contact Modules multiprotocoles FL EPA 2
33En stock
Min. : 1
Mult. : 1

9 V 30 V - 40 C + 65 C M12 67.8 mm x 92.7 mm x 33.2 mm Bluetooth IEEE 802.11
Ezurio Modules multiprotocoles Module, BL54L15, Bluetooth LE, Trace ANT, Tape and Reel 292En stock
7 000Sur commande
Min. : 1
Mult. : 1
: 1 000

BL54L15 Trace Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio Modules multiprotocoles Module, Sona TI351, 1216, MHF4L, Cut Tape 250En stock
Min. : 1
Mult. : 1

Sona TI351 2.4 GHz, 5 GHz SDIO, UART 1.62 V 3.6 V - 40 C + 85 C 16 mm x 12 mm x 0.43 mm Bluetooth 5.4, Bluetooth LE WiFi 6, 802.11 a/b/g/n/ax Cut Tape
Ezurio Modules multiprotocoles Module, BL54L10, Bluetooth LE, MHF4, Cut Tape 228En stock
Min. : 1
Mult. : 1

BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Silicon Labs Modules multiprotocoles SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 Integrated Antenna, 4MB Flash in IC package? 116En stock
Min. : 1
Mult. : 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape
Silicon Labs Modules multiprotocoles SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 4MB Flash in IC package 47En stock
10017/07/2026 attendu
Min. : 1
Mult. : 1
SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Cut Tape