CA Modules multiprotocoles

Résultats: 1 524
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Conditionnement
Microchip Technology Modules multiprotocoles Wi-Fi + Bluetooth LE Module, Chip Antenna 11En stock
Min. : 1
Mult. : 1

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology Modules multiprotocoles ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 26En stock
Min. : 1
Mult. : 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Silicon Labs Modules multiprotocoles MGM220P wireless gecko 50En stock
Min. : 1
Mult. : 1

2.4 GHz 8 dBm Bluetooth, GPIO, I2C, UART 1.8 V 3.8 V - 40 C + 105 C Built-In 15 mm x 12.9 mm Bluetooth 5.2, Bluetooth Mesh Zigbee Cut Tape
Seeed Studio Modules multiprotocoles Realtek8720DN 2.4G/5G Dual Bands Wireless and BLE5.0 Combo Module
2.4 GHz, 5 GHz 7 dBm I2C, PWM, SPI, UART 3.3 V 3.3 V - 20 C + 85 C IPEX, PCB 24 mm x 16 mm x 3 mm Bluetooth 5.0 LTE 802.11 a/b/g/n
Seeed Studio Modules multiprotocoles EMC3080 WI-FI&BLE Module - Support MXMESH 6En stock
Min. : 1
Mult. : 1
2.4 GHz I2C, SPI 2.7 V 3.3 V - 40 C + 105 C IPEX, PCB 2.4 cm x 2.6 cm x 0.3 cm Bluetooth 5.0 802.11 b/g/n
Advantech Modules multiprotocoles Wi-Fi 5+ BT Module 24/5GHz M2 2230 5En stock
Min. : 1
Mult. : 1
2.4 GHz, 5 GHz PCIe, USB 3 V 3.3 V 0 C + 70 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Fanstel LN60E840XE
Fanstel Modules multiprotocoles BT840XE BLE 5.4 and nRF9160 module for M.2 connector, B key, two u.FL for LTE and GPS antennas. 14En stock
Min. : 1
Mult. : 1
Bobine: 15
Reel, Cut Tape
Adafruit 5344
Adafruit Modules multiprotocoles ESP32 Dual Antenna WiFi + Bluetooth Module with 8MB FLASH - ESP32-WROOM-DA-N8 4En stock
Min. : 1
Mult. : 1

2.4 GHz 0 dBm, 19.5 dBm ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 35.6 mm x 34.4 mm x 3.5 mm Bluetooth, Bluetooth 4.2 802.11 b/g/n
Quectel Modules multiprotocoles Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: LCC, -40 85C, 4MB flash 1 486En stock
Min. : 1
Mult. : 1
Bobine: 250

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Modules multiprotocoles Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: PCB, -40 85C, 4MB flash 1 433En stock
Min. : 1
Mult. : 1
Bobine: 250

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
Quectel Modules multiprotocoles Wi-Fi 6, single band 2.4GHz, BLE 5.1, Antenna: IPEX-1, -40 85C, 4MB flash 1 473En stock
Min. : 1
Mult. : 1
Bobine: 250

2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C 25.5 mm x 18 mm x 3.2 mm Bluetooth 5.1 802.11 b/g/n/ax Reel, Cut Tape
iVativ Modules multiprotocoles BLE module, BT 5.4, ZB/Thread, NFC, PCB antenna 180En stock
Min. : 1
Mult. : 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C PCB 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
iVativ Modules multiprotocoles BLE module, BT 5.4, ZB/Thread, NFC, MHF4 connector 180En stock
Min. : 1
Mult. : 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C MHF4 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread Bulk
Advantech Modules multiprotocoles Intel WiFi-AC9260 M.2 2230 module+cable+
2En stock
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V 0 C + 70 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Advantech Modules multiprotocoles Intel AC9260(vPro) M.2 2230 module+cable 1En stock
Min. : 1
Mult. : 1
PCIe, USB 3.315 V 3.465 V 0 C + 70 C IPEX MHF4 22 mm x 30 mm x 2.2 mm Bluetooth 5.0 802.11 a/b/g/n/ac
Ezurio Modules multiprotocoles RF TXRX MOD BT WIFIU.FL SMD 3En stock
Min. : 1
Mult. : 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL 16 mm x 21 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Quectel Modules multiprotocoles Cat M1/Cat NB2, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency) 1 033En stock
Min. : 1
Mult. : 1
Bobine: 250

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel, Cut Tape, MouseReel
TechNexion Modules multiprotocoles CLIX MODULE WITH QCA9377 WIFI 802.11AC (SDIO) + BLUETOOTH (UART) MODULE 43En stock
Min. : 1
Mult. : 1
UART 3.3 V 3.3 V - 40 C + 85 C MHF4 25 mm x 20 mm x 5 mm Bluetooth 802.11 a/b/g/n/ac
Murata Electronics Modules multiprotocoles Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0
626En stock
Min. : 1
Mult. : 1
Bobine: 1 000

1LV 2.4 GHz, 5 GHz 17 dBm SDIO, UART 1.62 V 1.98 V - 20 C + 70 C External 10 mm x 7.2 mm x 1.4 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Murata Electronics Modules multiprotocoles Type 1XK Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.2
237En stock
Min. : 1
Mult. : 1
Bobine: 500

1XK 2.4 GHz, 5 GHz UART 2.7 V 5.5 V - 40 C + 85 C u.FL 9.1 mm x 8.3 mm x 1.3 mm Bluetooth 5.2 Reel, Cut Tape

Murata Electronics Modules multiprotocoles Type 1GC Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 9.2
477En stock
Min. : 1
Mult. : 1
Bobine: 1 000

1GC 2.4 GHz, 5 GHz 12 dBm Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 3.63 V - 30 C + 85 C External 10 mm x 10 mm x 1.2 mm 802.11 a/b/g/n Reel, Cut Tape
Ezurio Modules multiprotocoles SDIO 802.11a/b/g/n M 2 Module and Blueto 8En stock
Min. : 1
Mult. : 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
Quectel Modules multiprotocoles Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Bluetooth 5.2 (CYW43439), -30 C to +85 C 240En stock
Min. : 1
Mult. : 1
Bobine: 250

Reel, Cut Tape
Silicon Labs Modules multiprotocoles PMOD Card 802.11abgn BT4.0 + ZigBee 1En stock
Min. : 1
Mult. : 1

RS9113 2.4 GHz, 5 GHz 18 dBm SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 16 mm x 27 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee) Bulk
SparkFun Modules multiprotocoles Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, no SIM 1En stock
Min. : 1
Mult. : 1
23 dBm SPI, UART, USB 3.3 V 4.3 V - 40 C + 85 C SMA 32.94 mm x 24.38 mm BLE LTE-M/NBIoT GNSS