802.15.4 (ANT, Thread, Zigbee) Zigbee Modules - 802.15.4

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
MultiTech Zigbee Modules - 802.15.4 915 MHz X1 LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 915 MHz X1 LoRa UFL (50 Pk)
Non-Stocked
Min.: 50
Mult.: 50
915 MHz 3.3 V 5 V 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
MultiTech Zigbee Modules - 802.15.4 AS923 MHz X1 LoRa UFL (1 Pk)
Non-Stocked
Min.: 1
Mult.: 1
923 MHz 3.3 V 5 V - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357-LRS-C31 Zigbee Radio Module, Long Range, Chip Antenna, CICIE R310 Firmware for Au Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS-C31 Zigbee Radio Module , Long Range, UFL, CICIE R310 Firmware for Automatio Non-Stocked
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Panasonic Industry Zigbee Modules - 802.15.4 PAN4620 BLE Module IEEE Reg. 802.15.4
Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 500
: 500

PAN4620 2.4 GHz 1 Mb/s - 93 dBm 1.8 V 4.2 V 7.6 mA 8.5 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
EnOcean Zigbee Modules - 802.15.4 Gateway Transceiver Module, 2.4 GHz Zigbee Green Power (ZGP)
Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 250

TCM 515Z 2.4 GHz 3.3 V 20 mA 15 mA - 25 C + 85 C 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 ConnectPortX2 GW ZNet 2.5 to Ethernet N/A
Min.: 1
Mult.: 1

ConnectPort X2 2.4 GHz 11 Mb/s - 82 dBm 9 V 30 V 16 dBm - 30 C + 70 C 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 XBee Sensor Adapter- ZNet 2.5 N/A
Min.: 1
Mult.: 1

2.4 GHz 100 ft, 300 ft 250 kb/s - 92 dBm 9 V 30 V 1 mW - 40 C + 70 C 802.15.4 (ANT, Thread, Zigbee)
Digi Zigbee Modules - 802.15.4 XBee RS-485 Adapter- ZNet 2.5 N/A
Min.: 1
Mult.: 1

2.4 GHz 100 ft, 300 ft 250 kb/s - 92 dBm 9 V 30 V 1 mW - 40 C + 70 C 802.15.4 (ANT, Thread, Zigbee) Bulk
Digi Zigbee Modules - 802.15.4 XBee, S2C DigiMesh Mesh 2.4, SMT RF Pad Non-Stocked Lead-Time 20 Weeks
Min.: 36
Mult.: 36

XBee S2C DigiMesh 2.4 GHz 2.1 V 3.6 V 45 mA 31 mA 6.3 mW - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
Fanstel BC40C
Fanstel Zigbee Modules - 802.15.4 Compact nRF5340 BLE 5.4 module, dualcore MCU, 1280KB flash, 276KB RAM,chip antenna Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1 000

802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309 Non-Stocked Lead-Time 50 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309 Non-Stocked Lead-Time 50 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel

Digi Zigbee Modules - 802.15.4 i.MX51 Mod 800MHz 256MB Flash w/Ethrnt Non-Stocked
Min.: 25
Mult.: 25

800 MHz 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Zigbee Modules - 802.15.4 Telegesis module, long range, UFL, R309 Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Digi XA-A14-CS5R
Digi Zigbee Modules - 802.15.4 Xbee 802.15.4 Anlg I/O Adapter Wire Ant
Non-Stocked
Min.: 1
Mult.: 1

802.15.4 (ANT, Thread, Zigbee)
CEL Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee Modules - 802.15.4 MeshConnect Module 2405-2480MHz
Non-Stocked
Min.: 140
Mult.: 140

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 Meshconnect Module 2405-2480MHz
Non-Stocked
Min.: 1
Mult.: 1

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray

Silicon Labs Zigbee Modules - 802.15.4

EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)

Silicon Labs Zigbee Modules - 802.15.4

EM351 - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee)