Banner Engineering Éclairage de tâche

Résultats: 256
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Type Type de lampe Couleur d'éclairage Température de longueur d'onde/couleur Tension d’alimentation - Min. Tension d’alimentation - Max. Flux lumineux Longueur Largeur Hauteur Classe IP Données de puissance Méthode de connexion Style de montage Matériau de protection Série
Banner Engineering Éclairage de tâche Vision Light - 70 mm Area - IP68 Stainless Steel; 5 High Intensity IR LEDs - 24 V dc; Clear Plastic Window; Requires Cable MQDC20SS-xxx
Non stocké
Min. : 1
Mult. : 1
Area Light LED Infrared 850 nm 24 VDC 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering Éclairage de tâche Vision Light - 70 mm Area with Potentiometer; 5 High Intensity IR LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
Non stocké
Min. : 1
Mult. : 1
Area Light LED Infrared 850 nm 24 VDC 76.2 mm 76.2 mm 29.2 mm IP50 5-Pin M12 QD Bracket Aluminum
Banner Engineering Éclairage de tâche LEDIA80X80 24 V IR AREALIGHT PRESENCEPLUS
Non stocké
Min. : 1
Mult. : 1
Area Light LED Infrared 850 nm 110.4 mm 92.6 mm 25.4 mm Wire Cable Cable/Free Hanging Carbon Steel
Banner Engineering Éclairage de tâche Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity Red LEDs-24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20SS-xxx
Non stocké
Min. : 1
Mult. : 1
Area Light LED Red 620 nm to 630 nm 24 VDC 225 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering Éclairage de tâche Vision Light - 70 mm Area - IP68 Stainless Steel; 5 High Intensity Red LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20SS-xxx
Non stocké
Min. : 1
Mult. : 1
Area Light LED Red 620 nm to 630 nm 24 VDC 225 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering Éclairage de tâche PresencePLUS 80 x 80 mm Area Light; Visible Red LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4
Non stocké
Min. : 1
Mult. : 1
Area Light LED Red 660 nm 24 VDC 110.4 mm 92.6 mm 25.4 mm Wire Lead Bracket Carbon Steel
Banner Engineering Éclairage de tâche PresencePLUS 80 x 80 mm Area Light; Visible Red LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Non stocké
Min. : 1
Mult. : 1
Area Light LED Red 660 nm 24 VDC 110.4 mm 92.6 mm 25.4 mm 4-Pin M12 QD Bracket Carbon Steel
Banner Engineering Éclairage de tâche PresencePLUS 100 x 100 mm On-Axis; Visible Red LED 24 V dc - w/dust cover; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
Non stocké
Min. : 1
Mult. : 1
On-Axis Light LED Red 630 nm 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering Éclairage de tâche PresencePLUS 100 X 100 mm On-Axis; Visible Red LED 24 V dc - w/dust cover; 2 m (6.5 ft) cable with flying leads
Non stocké
Min. : 1
Mult. : 1
On-Axis Light LED Red 630 nm 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering Éclairage de tâche Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67 Color: UV365; 5-pin M12 QD; Glass Window
Non stocké
Min. : 1
Mult. : 1
Spot Light LED Ultraviolet 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Aluminium
Banner Engineering Éclairage de tâche Vision Light: 70 mm Area - IP68; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20-xxx
Non stocké
Min. : 1
Mult. : 1
Area Light LED Ultraviolet 395 nm 24 VDC 91 mm 89 mm 28.2 mm IP68 5-Pin M12 QD Bracket Aluminum
Banner Engineering Éclairage de tâche Vision Light: 70 mm Area with Potentiometer; 5 High Intensity 395 nm UV LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor
Non stocké
Min. : 1
Mult. : 1
Area Light LED Ultraviolet 395 nm 24 VDC 76.2 mm 76.2 mm 29.2 mm IP50 3-Pin M8 QD Bracket Aluminum
Banner Engineering Éclairage de tâche Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 11 Deg Lens; 5-pin M12 QD
Non stocké
Min. : 1
Mult. : 1
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum
Banner Engineering Éclairage de tâche Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 20 Deg Lens; 5-pin M12 QD
Non stocké
Min. : 1
Mult. : 1
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum
Banner Engineering Éclairage de tâche Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 5 Deg Lens; 2 m (6.5 ft) Cable
Non stocké
Min. : 1
Mult. : 1
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K Wire Lead Thread Aluminum
Banner Engineering Éclairage de tâche Vision Light: 50 mm Spot Light; Voltage: 12-30 V dc; Environmental Rating: IP67; Color: UV395; 5 Deg Lens; 5-pin M12 QD
Non stocké
Min. : 1
Mult. : 1
Spot Light LED Ultraviolet 395 nm 12 VDC 30 VDC IP67, IP69K 5-Pin M12 QD Thread Aluminum
Banner Engineering Éclairage de tâche Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity White LEDs-24 V dc; Clear Diffusing Plastic Window; Requires Cable MQDC20SS-xxx
Non stocké
Min. : 1
Mult. : 1
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering Éclairage de tâche Vision Light - 70 mm Area with Potentiometer; IP68 Stainless Steel-5 High Intensity White LEDs-2; Clear Plastic Window; Requires Cable MQDC20SS-xxx
Non stocké
Min. : 1
Mult. : 1
Area Light LED White 5000 K to 8300 K 24 VDC 575 lm 102 mm 91 mm 28.2 mm IP68 5-Pin M12 QD Bracket Stainless Steel
Banner Engineering Éclairage de tâche Vision Light - 70 mm Area; 5 High Intensity White LEDs - 24 V dc; Clear Diffusing Plastic Window; Connects directly to P4 sensor
Non stocké
Min. : 1
Mult. : 1
Area Light LED White 5000 K to 8300 K 24 VDC 555 lm 76.2 mm 76.2 mm 29.2 mm IP50 3-Pin M8 QD Bracket Aluminum
Banner Engineering Éclairage de tâche PresencePLUS 80 x 80 mm Area Light; Visible White LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Non stocké
Min. : 1
Mult. : 1
Area Light LED White 24 VDC 110.4 mm 92.6 mm 25.4 mm 4-Pin M12 QD Bracket Carbon Steel
Banner Engineering Éclairage de tâche PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
Non stocké
Min. : 1
Mult. : 1
On-Axis Light LED White 5500 K 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering Éclairage de tâche PresencePLUS 100 x 100 mm On-Axis Light; Visible White LED 24 V dc - w/dust cover; 0.6 m (2 ft) cable with 3-pin male Connector; Connects to P4
Non stocké
Min. : 1
Mult. : 1
On-Axis Light LED White 5500 K 24 VDC 178 mm 109.9 mm 109.3 mm 3-Pin M8 QD Bracket Aluminum
Banner Engineering Éclairage de tâche S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: NPN; Colors: Green Red; Male-Female 4-pin M12 Integral QD N/A
Min. : 1
Mult. : 1
In-Line Light LED Green, Red 10 VDC 30 VDC 57.8 mm IP65, IP67, IP68 4-Pin M12 QD S15L
Banner Engineering Éclairage de tâche S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: NPN; Colors: Green Yellow; Male-Female 3-pin M8 Integral QD Délai de livraison 20 Semaines
Min. : 1
Mult. : 1
In-Line Light LED Green, Yellow 10 VDC 30 VDC 58 mm IP67 3-Pin M8 QD S15L
Banner Engineering Éclairage de tâche S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: NPN; Colors: Green Yellow; Male-Female 4-pin M12 Integral QD Délai de livraison 20 Semaines
Min. : 1
Mult. : 1
In-Line Light LED Green, Yellow 10 VDC 30 VDC IP65, IP67, IP68 4-Pin M12 QD S15L