Triad Magnetics Alimentations pour pilotes de LED

Résultats: 13
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT12 VDC, 1.660 Amp, 20W. Safety ApprovalscUR, RU 139En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 1.66 A 12 VDC 20 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 94.996 mm (3.74 in) 39.878 mm (1.57 in) 24.638 mm (0.97 in) Industrial TLM1020 IP66
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT24 VDC, .830 Amp, 20W. Safety ApprovalscUR, RU 300En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 830 mA 24 VDC 20 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020 IP66
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT.350 Amp at 18-36V, 20W. Safety ApprovalscUR, RU 1En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 12 VDC to 24 VDC 8 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT12 VDC, 3.330 Amp, 40W. Safety ApprovalscUR, RU 1En stock
4506/07/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 3.33 A 12 VDC 40 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 94.996 mm (3.74 in) 70.104 mm (2.76 in) 32.004 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT24 VDC, 1.670 Amp, 40W. Safety ApprovalscUR, RU 1En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 94.996 mm (3.74 in) 70.104 mm (2.76 in) 32.004 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT.350 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 318Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 12 VDC to 24 VDC 8 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT.700 Amp at 12-24V, 20W. Safety ApprovalscUR, RU 389Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 12 VDC to 24 VDC 17 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 40 mm (1.575 in) 25 mm (0.984 in) Industrial TLM1020
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT1.050 Amp at 12-24 VDC, 40W. Safety ApprovalscUR, RU 300Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 1.05 A 12 VDC to 24 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040
Triad Magnetics Alimentations LED 90-300 VAC at 47/63 Hz; OUT.700 Amp at 18-36 VDC, 40W. Safety ApprovalscUR, RU 347Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics Alimentations LED 100-304VAC 47/63HzIn 1.050A 18-36 VDC Ou 247Stock usine disponible
Min. : 45
Mult. : 45

Constant Current (CC) 1.05 A 18 VDC to 36 VDC 38 W 100 VAC to 304 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics Alimentations LED 10-40 VDC at 1A MAX, OUT1.00 Amp at 2 to VIN-2 VDC, 26W MAX. 250Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 1 A 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Triad Magnetics Alimentations LED 10-40 VDC at 1A MAX, OUT.350 Amp at 2 to VIN-2 VDC, 26W MAX. 244Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Triad Magnetics Alimentations LED 10-40 VDC at 1A MAX, OUT.700 Amp at 2 to VIN-2 VDC, 26W MAX. 106Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66