Delta Electronics Alimentations pour pilotes de LED

Résultats: 95
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
Delta Electronics Alimentations LED 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA RDM/DMX
3En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics Alimentations LED 1400W 220-400Vac 2 output Channels 150-550V 700mA-2000mA DALI-2 and D4i
3En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 150 V to 550 V 1.4 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO ARENA SPORT IP66
Delta Electronics Alimentations LED 40W 220-240Vac 20-77Vdc 200-1050mA CC
40En stock
Min. : 1
Mult. : 1

Constant Power (CP) 200 mA to 1.05 A 20 VDC to 77 VDC 40 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics Alimentations LED 75W 220-240Vac 35-150Vdc 200-1050mA CC
23En stock
Min. : 1
Mult. : 1

Constant Power (CP) 200 mA to 1.05 A 35 VDC to 150 VDC 75 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 133 mm (5.236 in) 77 mm (3.031 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics Alimentations LED 130W 220-240Vac 60-200Vdc 200-1050mA CC
20En stock
Min. : 1
Mult. : 1

Constant Power (CP) 200 mA to 1.05 A 60 VDC to 200 VDC 130 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 150 mm (5.906 in) 90 mm (3.543 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics Alimentations LED 170W 220-240Vac 80-310Vdc 200-1050mA CC
20En stock
Min. : 1
Mult. : 1

Constant Power (CP) 200 mA to 1.05 A 80 VDC to 310 VDC 170 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 170 mm (6.693 in) 100 mm (3.937 in) 40 mm (1.575 in) EUCI BASIC
Delta Electronics Alimentations LED 600W 198-440Vac 200-550Vdc 1200mA CC RDM/DMX Programming IP66
4En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 600W 198-440Vac 200-550Vdc 1200mA CC DALI 2 + D4i Programming IP66
4En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 550 VDC 600 W 198 VAC to 440 VAC With Dimming 1 Output Chassis Mount 315 mm (12.402 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. RDM/DMX Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. DALI 2 Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. RDM/DMX Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. DALI 2 Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. DALI 2 + D4i Programming IP66
5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics Alimentations LED LNA ARENA SPORT 1.2KW - 2 channels - IP66
328/04/2026 attendu
Min. : 1
Mult. : 1

2 A 550 V 1.2 kW 187 VAC to 528 VAC 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics Alimentations LED LNA ARENA SPORT 1.6KW - 3 channels - IP66
328/04/2026 attendu
Min. : 1
Mult. : 1

2 A 550 V 1.65 kW 187 VAC to 528 VAC 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics Alimentations LED LNA ARENA SPORT 1.8KW - 3 channels - IP66
328/04/2026 attendu
Min. : 1
Mult. : 1

2 A 550 V 1.8 kW 187 VAC to 528 VAC 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial LNA Arena Sport IP66
Delta Electronics Alimentations LED LNA ARENA SPORT 600W - DALI-2 & D4i - IP66
Délai de livraison produit non stocké 24 Semaines
Min. : 1
Mult. : 1

2 A 550 V 600 W 198 VAC to 440 VAC 1 Output Chassis Mount 285 mm (11.22 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial LNA Arena Sport IP66
Delta Electronics Alimentations LED LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP65 with Potentiometer
Non stocké
Min. : 10
Mult. : 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP65
Delta Electronics Alimentations LED LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 without Dimming Cable
Non stocké
Min. : 10
Mult. : 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics Alimentations LED LED Driver, 12VDC, 270W, 22.5A, 90-264Vac Input, IP67 with Dimming Cable
Non stocké
Min. : 10
Mult. : 10

CV + CC 22.5 A 12 VDC 270 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics Alimentations LED LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP65 with Potentiometer
Non stocké
Min. : 10
Mult. : 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics Alimentations LED LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 without Dimming Cable
Non stocké
Min. : 10
Mult. : 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount Industrial LNE-320W
Delta Electronics Alimentations LED LED Driver, 24VDC, 320W, 13.34A, 90-264Vac Input, IP67 with Dimming Cable
Non stocké
Min. : 10
Mult. : 10

CV + CC 13.34 A 24 VDC 320 W 90 VAC to 264 VAC With Dimming 1 Output Chassis Mount Industrial LNE-320W IP67
Delta Electronics Alimentations LED 600W 24V 25A
Délai de livraison produit non stocké 32 Semaines
Min. : 60
Mult. : 3

CV + CC 25 A 24 VDC 600 W 100 VAC to 277 VAC Without Dimming 1 Output Chassis Mount 307.5 mm (12.106 in) 114.3 mm (4.5 in) 50.8 mm (2 in) Industrial LNE IP67