ERP Power Alimentations pour pilotes de LED

Résultats: 174
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout

Constant Current (CC) 450 mA 42 VDC 18.9 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 19.6 W max, 1400 mA Iout, 14 V max Vout

Constant Current (CC) 1.4 A 14 VDC 19.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout

Constant Current (CC) 500 mA 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 26.0 W max, 620 mA Iout, 42 V max Vout

Constant Current (CC) 620 mA 42 VDC 26 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP Alimentations LED 33.6W 24-42V 800mA CC Tri-Mode Dim

Constant Current (CC) 800 mA 24 VDC to 42 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP Alimentations LED 37.8W 24-42V 900mA CC Tri-Mode Dim

Constant Current (CC) 900 mA 24 VDC to 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP Alimentations LED 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 250 to 500 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 500 mA 28 VDC to 42 VDC 21 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP Alimentations LED 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 30 W max, Programmable 350 to 700 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC to 277 VAC With Dimming 1 Output 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP Alimentations LED 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, High Performance Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 28 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 103.5 mm (4.075 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PHB50/PHB30 IP20
ERP Alimentations LED 29.4W 28-42V Tri Dim 350-700mA Program CC

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP Alimentations LED 28.4W 18-27V Tri Dim 525-1050mA Progrm CC

Constant Current (CC) 525 mA to 1.05 A 18 VDC to 27 VDC 28.4 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB30 IP20
ERP Alimentations LED 37.8W 18-27V Tri Dim 700-1400mA Progrm CC

Constant Current (CC) 700 mA to 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB40 IP20

ERP Alimentations LED 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name)

Constant Current (CC) 1.2 A 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 98.5 mm (3.878 in) 25.4 mm (1 in) 19.05 mm (0.75 in) Industrial PSB IP20


ERP Alimentations LED

PTB10W


ERP Alimentations LED

Constant Current (CC) 210 mA to 350 mA 42 VDC 14.7 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 70 mm (2.756 in) 40 mm (1.575 in) 29.5 mm (1.161 in) Industrial PTB15W IP20


ERP Alimentations LED

PTB30W


ERP Alimentations LED

PTB30W
ERP Alimentations LED 260W 24V 10.83A CV IP66

Constant Voltage (CV) 10.83 A 24 VDC 260 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC VLB260 IP66
ERP Alimentations LED 96W 48V 2A CV IP20

Constant Voltage (CV) 2 A 48 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.2 mm (1.031 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP Alimentations LED 40W 24V 1.67A CV IP20

Constant Voltage (CV) 1.67 A 24 VDC 40 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP Alimentations LED 60W 48V 1.25A CV IP20

Constant Voltage (CV) 1.25 A 48 VDC 60 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP Alimentations LED 90W 24V 0.38-3.75A CV W/Dimming

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw VZM IP20
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 33.6 W max, 800 mA Iout, 42 V max Vout

Constant Current (CC) 800 mA 42 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout

Constant Current (CC) 900 mA 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20
ERP Alimentations LED 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 44.1 W max, 1050 mA Iout, 42 V max Vout

Constant Current (CC) 1.05 A 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 110 mm (4.331 in) 60 mm (2.362 in) 26 mm (1.024 in) Industrial ESM IP20