RECOM Lightline Alimentations pour pilotes de LED

Résultats: 90
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
RECOM Power Alimentations LED 12-60VIN 2-56VOUT LED DRIVER DC/DC 220En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1.2 A 2 VDC to 56 VDC 67.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power Alimentations LED CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 157En stock
11013/03/2026 attendu
Min. : 1
Mult. : 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power Alimentations LED CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT 297En stock
Min. : 1
Mult. : 1

CV + CC 700 mA 3 VDC to 6 VDC 3.15 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power Alimentations LED 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 224En stock
11727/02/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688En stock
46806/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 702En stock
42913/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 334En stock
46827/02/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 125En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 498En stock
23413/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 9-60VIN 2-56VOUT LED DRIVER DC/DC 86En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power Alimentations LED 3W 3-11V OUT LED DR 1 000Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 3 VDC to 9.5 VDC 4.6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power Alimentations LED 6W 3-14V OUT LED DR 45En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 3 VDC to 12 VDC 6 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power Alimentations LED 7W 14.5V 500 mA ST LED DRIVER 71En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 5 VDC to 14.5 VDC 7.2 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 34En stock
3906/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED CONV AC/DC 0.35AOUT 110-240VIN 3-21VOUT 73En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 3 VDC to 24 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power Alimentations LED 6W 230Vin 2-18Vout 350mA 8En stock
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 18 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 98 mm (3.858 in) 46 mm (1.811 in) 11 mm (0.433 in) Industrial RACD06-LP IP20
RECOM Power Alimentations LED 6W 230Vin 2-12Vout 500mA 9En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 12 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power Alimentations LED CONV AC/DC 0.7AOUT 110-240VIN 3-8.5VOUT 26En stock
13013/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 3 VDC to 12 VDC 7.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06 IP20
RECOM Power Alimentations LED 6W 230Vin 2-9Vout 700mA 28En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC to 9 VDC 6 W 198 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 68 mm (2.677 in) 35 mm (1.378 in) 21 mm (0.827 in) Industrial RACD06-LP IP20
RECOM Power Alimentations LED 7W 28V 250mA LED DRIVER 103En stock
Min. : 1
Mult. : 1

Constant Current (CC) 250 mA 14 VDC to 28 VDC 7 W 90 VAC to 295 VAC Without Dimming 1 Output Chassis Mount 57 mm (2.244 in) 40.8 mm (1.606 in) 24 mm (0.945 in) Industrial RACD07 IP67
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 19En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 5En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 108En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67