RCD-24 Série Alimentations pour pilotes de LED

Résultats: 45
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 14En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 30En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 1En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 3En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 15En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 8En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.2A LED-Driver REG 4.5-36Vin 2-35Vout 35En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.5 mm (0.492 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 15En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.7A LED-Driver REG 4.5-36Vin 2-35Vout
406/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.5A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power Alimentations LED 1.0A LED-Driver REG 4.5-36Vin 2-35Vout 119Stock usine disponible
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67