Tube Alimentations pour pilotes de LED

Résultats: 50
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Série Classe IP
RECOM Power Alimentations LED 6-36VIN 2-32VOUT LED DRIVER DC/DC 61En stock
25220/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 1 A 2 VDC to 32 VDC 6 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 12-60VIN 2-56VOUT LED DRIVER DC/DC 6En stock
8710/04/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 56 VDC 19.6 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power Alimentations LED 12-60VIN 2-56VOUT LED DRIVER DC/DC 40En stock
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 56 VDC 28 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power Alimentations LED 12-60VIN 2-56VOUT LED DRIVER DC/DC 81En stock
11613/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL Alimentations LED 9-36Vin 2-32Vout 350mA LED Driver
97513/05/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 350 mA 2 VDC to 32 VDC 11 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL Alimentations LED 10-56Vin 6-52V1050mA CC PCB Mnt
65913/05/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 1.05 A 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL Alimentations LED 10-56Vin 6-46V1400mA CC PCB Mnt
1 06503/06/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 6 VDC to 46 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL Alimentations LED 10-56Vin 6-52V 700mA CC PCB Mnt
4 496Sur commande
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power Alimentations LED 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
40020/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
MEAN WELL Alimentations LED 9-36Vin 2-32Vout 300mA LED Driver
300Sur commande
Min. : 1
Mult. : 1

Constant Current (CC) 300 mA 2 VDC to 32 VDC 10 W 9 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.6 mm (0.89 in) 8.9 mm (0.35 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL Alimentations LED 9-36Vin 2-32Vout 500mA LED Driver
15008/04/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 16 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL Alimentations LED 9-36Vin 2-32Vout 600mA LED Driver
10029/04/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 600 mA 2 VDC to 32 VDC 19 W 9 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL Alimentations LED 9-32V 2-28Vout 700mA LED Driver SMT style
5723/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 2 VDC to 28 VDC 20 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL Alimentations LED 10-56Vin 6-46V1200mA CC PCB Mnt
135Sur commande
Min. : 1
Mult. : 1

Constant Current (CC) 1.2 A 6 VDC to 46 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL Alimentations LED 10-56Vin 6-52V 500mA CC PCB Mnt
142En stock
7503/06/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power Alimentations LED 0.35A LED-Driver REG 4.5-36Vin 2-35Vout
1213/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.35A LED-Driver REG 4.5-36Vin 2-35Vout
60Sur commande
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.5A LED-Driver REG 4.5-36Vin 2-35Vout
920/03/2026 attendu
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
MEAN WELL Alimentations LED 9-32V 2-28Vout 300mA LED Driver SMT style
Délai de livraison 15 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 300 mA 2 VDC to 28 VDC 10 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL Alimentations LED 9-32V 2-28Vout 600mA LED Driver SMT style
Délai de livraison produit non stocké 15 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 600 mA 2 VDC to 28 VDC 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Délai de livraison produit non stocké 17 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Délai de livraison produit non stocké 17 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power Alimentations LED 0.6A LED-Driver REG 4.5-36Vin 2-35Vout Délai de livraison produit non stocké 17 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 0 A to 600 mA 2 VDC to 35 VDC 21 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL Alimentations LED 9-36Vin 2-40Vout 300mA pin style
Délai de livraison 15 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 300 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole Industrial LDB-L
MEAN WELL Alimentations LED 9-28Vin 2-30Vout 600mA pin style
Délai de livraison 15 Semaines
Min. : 1
Mult. : 1

Constant Current (CC) 600 mA 2 VDC to 30 VDC 9 VDC to 28 VDC With Dimming 1 Output Through Hole Industrial LDB-L