Marki Microwave Conditionnement de signaux

Résultats: 568
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Fréquence Plage de fréquences Tension de voltage Impédance Style du raccordement Température de fonctionnement min. Température de fonctionnement max.
Marki Microwave Conditionnement de signaux The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 3En stock
Min. : 1
Mult. : 1
Non
Signal Conditioning Mixer 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz. 3En stock
Min. : 1
Mult. : 1
Non
Signal Conditioning Mixer 10 MHz to 20 GHz 10 MHz to 20 GHz Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The ADM1-0026PA is a complete LO driver solution for use with all Marki mixers up to 26.5 GHz. This single-stage packaged GaAs MMIC distributed amplifier integrates all required biasing circuitry.
513/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Mixer 5 MHz to 26.5 GHz 5 MHz to 26.5 GHz 50 Ohms Connector - 55 C + 85 C
Marki Microwave Conditionnement de signaux The AQA-2156 is an amplified frequency multiplier that quadruples the 5.25 14 GHz input frequency, producing an amplified 21 - 56 GHz quadrupled output frequency.
313/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning 5.25 GHz to 14 GHz, 21 GHz to 56 GHz 5.25 GHz to 14 GHz, 21 GHz to 56 GHz - 40 C + 50 C
Marki Microwave Conditionnement de signaux A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth.
513/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Balun 200 kHz to 3 GHz 200 kHz to 3 GHz 50 Ohms Connector
Marki Microwave Conditionnement de signaux The BAL-0036 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 36 GHz bandwidth.
210/04/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Balun 300 kHz to 36 GHz 300 kHz to 36 GHz
Marki Microwave Conditionnement de signaux A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
2510/04/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Balun 500 kHz to 9 GHz 500 kHz to 9 GHz SMD/SMT
Marki Microwave Conditionnement de signaux The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth.
1020/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning 10 MHz to 20 GHz 10 MHz to 20 GHz 30 V SMD/SMT - 55 C + 100 C
Marki Microwave Conditionnement de signaux A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 26 GHz bandwidth.
1010/04/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning 500 kHz to 26 GHz 500 kHz to 26 GHz 30 V SMD/SMT + 100 C
Marki Microwave Conditionnement de signaux A high power type N-connectorized bidirectional coupler capable of operation to 18 GHz. This coupler features a unique air-line construction that simultaneously enables extremely low loss and high directivity.
513/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Coupler 50 Ohms Connector - 40 C + 100 C
Marki Microwave Conditionnement de signaux The HLM-20PSM is a high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-20GHz bandwidth. It offers low insertion loss and excellent return loss from DC through K band and has a typical 1 dB compression point of 15 dBm.
10010/04/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning DC to 20 GHz DC to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Conditionnement de signaux A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 40GHz bandwidth. It offers low insertion loss and excellent return loss from DC through Ka band and has a typical 1 dB compression point of +11 dBm.
10010/04/2026 attendu
Min. : 1
Mult. : 1
Signal Conditioning DC to 40 GHz DC to 40 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Conditionnement de signaux The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm.
308/05/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning DC to 30 GHz DC to 30 GHz Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The MBAL-0250CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 35 dB common mode rejection over a 2 to 50 GHz operational bandwidth.
2506/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Balun 2 GHz to 50 GHz 2 GHz to 50 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Conditionnement de signaux The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design.
2521/08/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Balun 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Conditionnement de signaux The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design.
2510/04/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Balun 500 MHz to 20 GHz 500 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Conditionnement de signaux MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band.
513/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Mixer DC to 3 GHz, 2 GHz to 12 GHz DC to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux MM1-0222L is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations, and spurious performance across a broad bandwidth. The MM1 0222L works well as both an up and down converter through the Ku band and beyond.
1010/04/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Mixer DC to 3.5 GHz, 2 GHz to 22 GHz DC to 3.5 GHz, 2 GHz to 22 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
1008/05/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Mixer DC to 9 GHz, 6 GHz to 26.5 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The MM1-0832L is a GaAs MMIC double balanced mixer that is designed for and operates at X through K bands. MM1-0832L is a low power K band mixer that works well as both an up and down converter.
513/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Mixer DC to 12 GHz, 8 GHz to 32 GHz DC to 12 GHz, 8 GHz to 32 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package.
10013/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Power Divider / Power Splitter SMD/SMT - 55 C + 100 C
Marki Microwave Conditionnement de signaux 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
513/03/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning Power Divider / Power Splitter 50 Ohms Connector
Marki Microwave Conditionnement de signaux The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz.
513/03/2026 attendu
Min. : 1
Mult. : 1
Non
Signal Conditioning Mixer 1 MHz to 7 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The T3-1040G is a high performance mixer featuring LO/RF from 10 to 40 GHz and IF from 1 to 18 GHz.
413/03/2026 attendu
Min. : 1
Mult. : 1
Non
Signal Conditioning Mixer 10 GHz to 40 GHz Connector - 55 C + 100 C
Marki Microwave Conditionnement de signaux The BTM-0026PSM-2 is a packaged miniature bias tee featuring excellent 0.4 dB insertion loss and superior 25 dB isolations over a broad 10 MHz to 26 GHz bandwidth. The BTM-0026PSM-2 works well for K-Band applications.
2510/04/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning 10 MHz to 26 GHz 10 MHz to 26 GHz 16 V SMD/SMT - 55 C + 100 dB