Passive Antenna Antennes

Résultats: 1 187
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement
Maxtena Antennes High Performance Passive GPS Antenna 232En stock
30021/07/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz GPS Helical Stubby - 0.5 dBic 20 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Panel Mount Connector SMA 1.575 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Seismic Recording Instruments, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 38 mm IP67
HUBER+SUHNER Antennes SENCITY Spot-L SISO WiFi MIMO Antenna 688En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
Taoglas Antennes GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3 255En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
Taoglas Antennes SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 13 585En stock
Min. : 1
Mult. : 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennes Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm 26 099En stock
Min. : 1
Mult. : 1
: 6 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.2 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Position Tracking System 3.2 mm 1.6 mm 0.5 mm Unifier Reel, Cut Tape, MouseReel
Molex Antennes CELLULAR 6 BAND ANTENNA 150MM 7 349En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 150 mm Coax 105263 Tray
Molex Antennes Antenna RHCP LDS SMT GPS 31 998En stock
Min. : 1
Mult. : 1
: 480

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.556 GHz 1.607 GHz GLONASS, GNSS, GPS Chip LDS 0.6 dBi, 1.1 dBi, 1.1 dBi 50 Ohms 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 11.8 mm 11.5 mm 5.95 mm 146216 Reel, Cut Tape
Taoglas Antennes MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5 175En stock
Min. : 1
Mult. : 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Antenova Antennes 200mm cable + Ipex MIMO 4G LTE 495En stock
1 00024/07/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi 50 Ohms 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 200 mm RF1.13 Mitis Bulk
Antenova Antennes 150mm cable + Ipex MIMO 4G LTE 460En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 1.60 dBi, - 1.70 dBi, - 1.40 dBi, - 0.70 dBi, - 0.50 dBi 50 Ohms 3.50:1, 2.40:1, 3.30:1, 1.40:1, 1.70:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 150 mm RF1.13 Moseni Bulk
Pulse Electronics Antennes Direct Mnt, Monopole Black 617-7125MHz 180En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
Amphenol-SAA Antennes 2.4GHz Band PCB Antenna, WIFI/BT Antenna 1 807En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz ISM PCB Trace T-Bar 2.9 dBi 50 Ohms 1.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 40 mm 11 mm 0.7 mm 150 mm RF1.13 PIOV PCB
TE Connectivity Antennes OMNI,PH,NMO,410-430 70En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz Wireless Applications 82.55 mm IP67 Phantom
HUBER+SUHNER Antennes SENCITY Rail Antenna 9En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 450 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Dome 3.5 dBi, 4 dBi 50 Ohms 1.4, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 460 MHz, 875 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail
MultiTech Antennes 868-915 MHz RP-SMA Antenna, 8" (3.0 dBi) (1 Pk) 199En stock
Min. : 1
Mult. : 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 915 MHz LoRAN, SigFox, LPWAN, WLAN ISM Whip Tilt/Swivel 3 dBi 2 Band Panel Mount Connector RP-SMA 868 MHz, 915 MHz 203.2 mm
Ezurio Antennes Embed,Nblade,175A,113IPX 632En stock
8 200Sur commande
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 70 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.2 GHz, 5.8 GHz 2 in 0.65 in 175 mm RF1.13 Nanoblade Bulk
Amphenol-SAA Antennes 2.4GHz Band Flexible Antenna, WIFI/BT Antenna 6 789En stock
5 60016/07/2026 attendu
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.48 GHz WiFi PCB Trace T-Bar Flex 2.4 dBi 50 Ohms 1.3 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.44 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 32 mm 13 mm 0.7 mm 150 mm RF1.13 PIOV FPC
Amphenol-SAA Antennes 915MHz ISM Band PCB Antenna, LoRa/Zigbee Antenna
4 722En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas PCB Antennas Passive Antenna 902 MHz 915 MHz ISM PCB Trace T-Bar - 0.9 dBi 50 Ohms 3.6 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 908.5 MHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 60 mm 15 mm 0.7 mm 150 mm RF1.13 PIOV PCB
Molex Antennes REC NFC ANT W/Ferrite 23X27 2 565En stock
Min. : 1
Mult. : 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.27 mm 146236

Molex Antennes 2.4-5GHz WF ANT EDGE-FED CABLE 50MM 4 747En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 50 mm Coax 204281

TE Connectivity Antennes WLAN DUAL BAND ANTENNA PCB V 150mm 5 958En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 150 mm RF1.13
Pulse Electronics Antennes 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA 7 656En stock
Min. : 1
Mult. : 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.577 GHz Bluetooth, BLE GPS Chip Ceramic 2.01 dB 51 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennes ISM 900 Verti Helical Antnna 6 989En stock
Min. : 1
Mult. : 1
: 600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.9 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 8 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennes Ant 2.4-2.5GHz 25x25x4mm Pin 516En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 6.5 dBic 50 Ohms - 40 C + 105 C 1 Band PCB Mount Pin 2.45 GHz Wireless Applications, ISM Applications 25 mm 25 mm 4 mm Tray
Pulse Electronics Antennes NFC FERRITE ANTENNA SEMI-FLEX 1 025En stock
Min. : 1
Mult. : 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape