KYOCERA AVX Antennes

Résultats: 395
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
KYOCERA AVX Antennes Tunable WiFi 6E/BT F PC 50mm Cable MHF Co 150En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) FPC Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932FT Bulk
KYOCERA AVX Antennes Tunable WiFi 6E/BT F PC 75mm Cable MHF Co 150En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) FPC Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932FT Bulk
KYOCERA AVX Antennes Tunable WiFi 6E/BT P CB 50mm Cable MHF Co 150En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932PT Bulk
KYOCERA AVX Antennes Tunable WiFi 6E/BT P CB 75mm Cable MHF Co 149En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932PT Bulk
KYOCERA AVX Antennes GPS 25x25x4.5mm Cera mic Patch 24En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GPS Patch Ceramic 5.3 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount Pin 1.575 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 4.5 mm 1001039 Waffle
KYOCERA AVX Antennes ANTENNA STAMPED METAL PARTS 635En stock
Min. : 1
Mult. : 1
Bobine: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001430 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes Tunable WiFi 6E/BT F PC 150mm Cable MHF C 274En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 150 mm RF1.13 1001932FT Bulk
KYOCERA AVX Antennes LTE/cellular Externa l Blade Black SMA Co 73En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector SMA Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 218.2 mm 27.2 mm 13.8 mm 1004112 Bulk
KYOCERA AVX Antennes V2X/DSRC 13x13x4mm C eramic Patch 153En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas PCB Antennas Passive Antenna 5.85 GHz 5.925 GHz Patch Ceramic 4 dB 50 Ohms - 40 C + 70 C 1 Band PCB Mount Pin 5.8855 GHz Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System 13 mm 13 mm 4 mm 9001118 Bulk
KYOCERA AVX Antennes GNSS (GPS/Glonass/BeiDou/Galileo) 18x18x4.7mm Ceramic Patch 78En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 3.89 dBi, 3.12 dBi, 4.06 dBi, 3.92 dBi 50 Ohms 1:3.5, 1:2.8, 1:3.8, 1:2.2 3 Band PCB Mount Pin 1.575 GHz, 1.61 GHz, 1.6015 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4.7 mm 1004322 Waffle
KYOCERA AVX 9003212
KYOCERA AVX Antennes GPS L1/L5 25x25x11.9mm 100mm cable MHF connector 368En stock
Min. : 1
Mult. : 1

Bulk
KYOCERA AVX Antennes GPS FPC LNA 100mm Cable MHF Connector 159En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.563 GHz 1.591 GHz Galileo, GPS PCB Trace T-Bar Flex 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 1.57542 GHz Smart Metering, M2M, Industrial Devices, Tracking 41 mm 15.5 mm 100 mm Coax 9001169 Bulk
KYOCERA AVX 9000062
KYOCERA AVX Antennes Sleeve for Wi-Fi X9001958 External antenna 3 541En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Reel, Cut Tape
KYOCERA AVX Antennes External GPS GLONASS GNSS
63606/07/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Dipole 1.575 GHz GPS Helical Stubby - 3 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 1 Band PCB Mount Connector SMA Male 1.575 GHz Mobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders 34.93 mm IP68 EtherHelix Waffle
KYOCERA AVX Antennes GNSS (GPS/Glonass/Be iDou/Galileo) 25x25x
1 28028/05/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 5 dBi, 5.5 dBi, 5.5 dBi, 5.5 dBi 50 Ohms 4 Band Adhesive Mount Pin 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.603 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.7 mm 1002649 Waffle
KYOCERA AVX Antennes LDS SMT S-Band Cap
40013/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 400

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes Cell/LPWA External W hip Hinged White RP-
1 20004/05/2026 attendu
Min. : 1
Mult. : 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 790 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), LTE-M, LTE Cat 0 LoRa, SigFox IoT, ISM Whip Tilt/Swivel 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Connector Connector RP-SMA 196 mm 3 mm RP-SMA Male X9000984 Bulk
KYOCERA AVX Antennes Cellular/LPWA Extern al Whip Hinged White
1 20004/05/2026 attendu
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-1 LoRa, LPWAN IoT Whip Tilt/Swivel 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 875 MHz, 2.2 GHz Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance 196 mm X9000984 Bulk
KYOCERA AVX Antennes EXTERNAL GSM ANTENNA
60002/03/2026 attendu
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas External Antenna 824 MHz 2.17 GHz 1.2 dBi 50 Ohms 7.2:1 - 20 C + 60 C SMA Male Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices 47.8 mm Bulk
KYOCERA AVX Antennes ANTENNA EXTERNAL STR IGHT BLACK SMA MAL
60004/05/2026 attendu
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 824 MHz 2.17 GHz - 1 dBi 50 Ohms 5.2:1 - 20 C + 60 C SMA Male Cellular 49.5 mm Bulk
KYOCERA AVX Antennes Dual-Feed GPS L1/L5 Stkd Patch 2W CW Unbal RHCP Directional
32018/05/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.587 GHz GPS 3.1 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 25 mm 25 mm 8.16 mm Bulk
KYOCERA AVX Antennes GNSS L1/L2/L5 Patch RHCP 50Ohms Unbalanced Directional
19202/03/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.59 GHz 5 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 38 mm 38 mm 14.8 mm Tray
KYOCERA AVX Antennes ISM 868 or 915 MHz C eramic
13 90002/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes 3in1 GNSS/LTE/WiFi D ual Bd External 1m R
8001/06/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
KYOCERA AVX Antennes BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
50013/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel