KYOCERA AVX Antennes

Résultats: 395
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
KYOCERA AVX Antennes 1.575-1.61GHZ GPS/GLONASS/BEID 2 144En stock
Min. : 1
Mult. : 1
Bobine: 2 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 868 MHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 0.96, - 0.26 dBi, 0.87, - 0.22 dBi, 0.96, - 0.18 dBi, 1, - 0.35 dBi 50 Ohms 1.5:1, 2.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 22 mm 3.2 mm 3.3 mm 1001011 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 1 033En stock
Min. : 1
Mult. : 1
Bobine: 1 120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes UWB FPC 50mm side Ca ble SMA Connector 777En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6.5 GHz 8.5 GHz PCB Trace T-Pad Flex 5.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 7.5 GHz Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking 18.6 mm 15.6 mm 0.2 mm 100 mm RF1.37 1005190F0 Bulk
KYOCERA AVX Antennes GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C 346En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Patch Ceramic 5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF 1.575 GHz, 1.5975 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.5 mm 76 mm RF1.13 1004259 Waffle
KYOCERA AVX Antennes Broadband 5G/LTE/LPW A PCB (mirror versio 3 546En stock
Min. : 1
Mult. : 1
Bobine: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS LoRa, SigFox Chip 3.9 dBi 50 Ohms 2.5:1 2 W 3 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz, 3.55 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.2 mm P822602 Reel, Cut Tape
KYOCERA AVX Antennes WiFi 6E & 7 PCB 100m m Cable MHF Connecto 1 054En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz Access Points, Routers, Gateways, Embedded Design, M2M 35.2 mm 8.5 mm 0.4 mm 100 mm Coax W3 Family Bulk
KYOCERA AVX Antennes Tunable WiFi 6E/BT F PC 200mm Cable MHF C 2 733En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932FT Bulk
KYOCERA AVX Antennes Wideband 5G/4G External Blade Black SMA connector 1 179En stock
Min. : 1
Mult. : 1

Indoor Antennas External 5G Antenna 500 MHz 6 GHz Cellular, LTE 4 dBi - 40 C + 80 C 5 Band Connector RP-SMA Male Bulk
KYOCERA AVX Antennes 2in1 GPS/Glonass/LTE External 1m RG174 C 179En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
KYOCERA AVX Antennes Tunable 2.4GHz/BT PC B 100mm Cable MHF Co 412En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennes UWB FPC 100mm side C able MHF Connector 253En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6.5 GHz 8.5 GHz PCB Trace T-Pad Flex 5.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF 7.5 GHz Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking 18.6 mm 15.6 mm 0.2 mm 100 mm RF1.37 1005190F0 Bulk
KYOCERA AVX Antennes Balanced LTE/Cell Ex ternal 218mm RG178 C 150En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 704 MHz 2.155 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Module I-Bar 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi 50 Ohms 2.5:1, 2:1, 2:1, 2:1 - 40 C + 85 C 4 Band Adhesive Mount Connector MMCX Male 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 104 mm 22 mm 4.2 mm 218 mm RG178 1003657 Bulk
KYOCERA AVX Antennes Tunable 2.4GHz/BT FP C 100mm Cable MHF Co 328En stock
1 00023/02/2026 attendu
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennes 1000 SERIES 24 INCH X 36 INCH 2 770En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace Ceramic 2.3 dBi, 3.2 dBi, 3 dBi 50 Ohms 3.5:1, 2.5:1, 2.5:1 2 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 50.6 mm 19.6 mm 1.6 mm 1002436 Bulk
KYOCERA AVX Antennes LTE/LPWA PCB SMA Con nector 1 048En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Panel Flex 5.1 dBi, 4.9 dBi 50 Ohms 3.0:1, 3.0:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.205 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 45 mm 43.8 mm 8 mm 1002089 Waffle
KYOCERA AVX Antennes Cellular PCB 5 600En stock
Min. : 1
Mult. : 1
Bobine: 1 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes Tunable WiFi 6E/BT P CB 200mm Cable MHF4L 900En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932PT Bulk
KYOCERA AVX Antennes UWB PCB Vertical SMA (male) Connector 1 012En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk
KYOCERA AVX Antennes UWB PCB Vertical SMA (female) Connector 208En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Female 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk
KYOCERA AVX Antennes ETHERTRONICS BUY/RESALE 1 264En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Bar Flex 1.2 dBi, 5 dBi 50 Ohms 2.8:1, 3:1 2 W - 40 C + 85 C 7 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2700 MHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 85.2 mm 42.1 mm 0.2 mm 28.5 mm RF1.13 1002292 Bulk
KYOCERA AVX Antennes WiFi Dual Bd Whip Ex ternal Black RP-SMA 1 132En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Straight 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector RP-SMA 2.4 GHz, 5 GHz Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance 180 mm IP67 X9001748 Bulk
KYOCERA AVX Antennes Iridium Cap 1 191En stock
Min. : 1
Mult. : 1
Bobine: 400

PCB Antennas Iridium LDS Cap Antenna 1.559 GHz, 1.616 GHz 1.61 GHz, 1.626 GHz GNSS, Iridium 2 dBi, 2.2 dBi 50 Ohms 4 W - 40 C + 85 C 2 Band SMD/SMT Solder 35 mm 35 mm 17.98 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes Non-Terrestrial NTN L Band 1 186En stock
Min. : 1
Mult. : 1
Bobine: 400

Unspecified Antennas PCB Antennas 1.525 GHz 1.66 GHz 1.7 dBi 50 Ohms 2 W 2 Band PCB Mount SMD/SMT 37.5 mm 37.5 mm 17.98 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes ISM FPC 947En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM FPC Antenna 865 MHz 925 MHz Flat - 0.1 dBi, 1 dBi 50 Ohms 2 W - 40 C + 85 C Adhesive Mount Connector IPEX, MHFI Gateways, Embedded Design Bulk
KYOCERA AVX Antennes External 4G SMP IP66 1 189En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 2.7 GHz 3.1 dBi 50 Ohms 2 W - 40 C + 70 C 3 Band Connector SMA-Male 119.2 mm 30.1 mm 13 mm IP66 Bulk