Inventek Systems Antennes

Résultats: 12
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
Inventek ANTDOM-05-01-WPM
Inventek Antennes Active GPS dome antenna with 5 meter cable with SMA connector. 308En stock
17020/02/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 575.42 MHz GPS Module Dome 26 dB to 35 dB 10 MHz 50 Ohms 2 - 40 C + 95 C 1 Band Magnetic Mount Connector SMA Male 575.42 MHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 45 mm 45 mm 14.5 mm IP67 5 M RG174U ANTDOM Bulk
Inventek Antennes Wi-Fi 2.4 GHz Antenna SMA Male (Adjustable Angle) 767En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby Tilt/Swivel 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 66 mm W2.4 Bulk
Inventek Antennes GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 440En stock
4919/02/2026 attendu
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray
Inventek Antennes Wi-Fi 2.4 GHz Antenna SMA Male (Right Angle) 225En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip RA Straight 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 46.46 mm W2.4 Bulk
Inventek Antennes Wi-Fi 2.4 GHz Antenna SMA Male (Straight) 131En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz WiFi Whip Stubby 2.15 dBi 50 Ohms 1.5 50 W - 40 C + 80 C 1 Band PCB Mount Connector SMA Male 2.45 GHz Inventek EX-WiFi Family 50 mm W2.4 Bulk
Inventek Antennes GPS ceramic active antenna 15.2 mm x 15.2 mm x 7.0 mm with U.FL connector. 40En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active GPS 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount U.FL 1.57542 GHz 15.2 mm 15.2 mm 7 mm ACTPAT154 Tray
Inventek Antennes PC Board 2.4-5 GHz Wi-Fi Antenna, 6mm x 40 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain 800En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.9 GHz 802.11 b/g/n, Dual WiFi PCB Trace T-Bar Flex 2.6 dBi, 3.3 dBi 100 MHz, 1000 MHz 50 Ohms 2, 2 2 Band PCB Mount Connector U.FL 2.442 GHz, 5.4 GHz Inventek eS-WiFi Modules, Handheld Devices 40 mm 6 mm 0.5 mm 90 mm Coax W2.4-5 Bulk
Inventek Antennes PC Board 2.4 GHz Wi-Fi Antenna, 5mm x 30 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain
4 050Sur commande
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz 802.11 b/g/n, WiFi PCB Trace T-Bar Flex 3.2 dBi 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Connector U.FL 2.442 GHz Inventek eS-WiFi Modules, Handheld Devices 30 mm 5 mm 2 mm 90 mm Coax W2.4 Bulk
Inventek Antennes GPS ceramic active antenna 25 mm x 25 mm x 8.3 mm, U.FL connector. Non stocké
Min. : 500
Mult. : 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 16 dB to 35 dB 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 25.4 mm 25.4 mm 8.3 mm 63 mm RF1.13 ACTPAT254 Tray
Inventek Antennes GPS/GLONASS/BEIDOU/GALILEO Ultra Wide Band Navigation Antenna Active Patch Non stocké
Min. : 100
Mult. : 25

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Patch 1.561 GHz 1.606 GHz GLONASS, GPS 4.2 dB 2 - 40 C + 85 C 3 Band PCB Mount U.FL 1.57542 GHz 25 mm 25 mm 4 mm ACTPATM3333 Tray
Inventek Antennes Wifi Chip Antenna 2.4 and 5 GHz dual band Non stocké
Min. : 15 000
Mult. : 15 000
Bobine: 15 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 1.4 dBi, 2.3 dBi 90 MHz, 700 MHz 50 Ohms 2 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm W2.4-5 Reel
Inventek LTE-P12013-U
Inventek Antennes LTE Full-Band FPCB Antenna, 120mm x 13 mm with 10 cm cable and U.FL connector Non stocké
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk