TE Connectivity Antennes

Résultats: 1 619
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Série Conditionnement
TE Connectivity / Linx Technologies Antennes Chip ANT, Wi-Fi 6E, 3.2x1.6mm 3 500En stock
Min. : 1
Mult. : 1
Bobine: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennes 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 94En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennes RPSMA Tilt Swivel 1/4 Wave Whip 433MHz 93En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity Antennes WHIP,MC,CC,896-970MH z 19En stock
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE) Whip Straight with Base 3 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 933 MHz Public Safety, Transportation, Utility, Military Mobile 355.6 mm IP67
TE Connectivity / AMP Antennes 824-960,1710-1990 MHz QB, PCB Thu-hole 4 862En stock
Min. : 1
Mult. : 1
Bobine: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennes Antenna Whip 5G/CBRS Swivel SMA 148En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 3.3 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT Whip Tilt/Swivel 4.9 dBi 50 Ohms 1.7 10 W - 40 C + 65 C 1 Band Connector Connector SMA Plug 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, Public Safety Networks 195 mm 5GM Bulk
TE Connectivity / Linx Technologies Antennes Horizontal Dual Band Ant. RPSMA Connecto 55En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies Antennes RF ANT 490MHz WHIP STR SMA PLUG 138En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 470 MHz 510 MHz Cellular (NBIoT, LTE), GSM LoRaWAN Whip Straight 1.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 490 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 157.7 mm CW Bulk
TE Connectivity / Linx Technologies Antennes RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz 98En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 410 MHz 426 MHz Cellular (NBIoT, LTE), GSM Whip Stubby Right Angle - 6.1 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 47 mm RAH Bulk
TE Connectivity Antennes Chip ant., SMD, UWB 6000-8000MHz 1 836En stock
Min. : 1
Mult. : 1
Bobine: 2 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennes 433MHz MHW Dipole RPSMA, 180'' Cable 52En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennes 916MHz, 1m, RP-SMA 49En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
TE Connectivity Antennes OMNI,PhE,NMO,410-430 MHz 26En stock
Min. : 1
Mult. : 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz 3.5 in IP67
TE Connectivity Antennes YAGI,FWG,6,806-896MH Z 4En stock
Min. : 1
Mult. : 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Yagi 806 MHz 896 MHz Yagi
TE Connectivity / Linx Technologies Antennes 1/2 Wave, 916 MHz u.fl, Swivel 63En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RF1.32 Bulk
TE Connectivity Antennes OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1 8En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), CBRS, WCS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector 4.3-10 Female 752 MHz, 859 MHz, 885 MHz, 1450 MHz, 1785 Mhz, 1920 Mhz, 2045 MHz, 2400 MHz, 2600 MHz, 3550 MHz, 3900 MHz In-Building Systems 7.6 mm 30 cm Coax CFD
TE Connectivity Antennes Omni,V-Pol,Fixed,NF 2En stock
Min. : 1
Mult. : 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Connector N Female
TE Connectivity / Linx Technologies Antennes RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz 120En stock
Min. : 1
Mult. : 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 5 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 47 mm 16.1 mm RAH Bulk
TE Connectivity / Linx Technologies Antennes WiFi 6/WiFi 6E Dual-Band Straight Monopole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug 562En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF4 Plug 2.4 GHz, 5.8 GHz 1.13 mm Coax WRT-MON Bulk
TE Connectivity / Linx Technologies Antennes Antenna, 410MHz, WRT Dome, Panel Mount, U.FL/MHF1, 216mm 490En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennes GNSS_35x35 365En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS

TE Connectivity / Hirschmann Antennes DAB 1724 FL 34En stock
Min. : 1
Mult. : 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 174 MHz 862 MHz GSM LoRaWAN VHF Module I-Bar 20 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector SMB Female 358 MHz, 490 MHz, 800 MHz, 850 MHz 405 mm 36 mm 3 M RG174
TE Connectivity / Hirschmann Antennes CEL 70-26 A/FAKRA/3.0 65En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, UMTS Module T-Panel 2.15 dBi 50 Ohms 2:1 - 30 C + 80 C 4 Band Adhesive Mount Connector FAKRA D 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Cellular Application 107 mm 54 mm 3.5 mm IP6K4 3 M RG174
TE Connectivity / Hirschmann Antennes GNSS 1890 LP/LC/P/SMA/FME/3.0 40En stock
Min. : 1
Mult. : 1
Non
Multiprotocol Antennas Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 0 dB, 1 dBic 50 Ohms 2.0:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector FME Female 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz Car Navigation Systems, Fleet Management Systems, Traffic Guidance Systems, Vehicle Loctation 102 mm 66 mm 20 mm IP66 3 M RG174
TE Connectivity Antennes FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip 4En stock
Min. : 1
Mult. : 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk