CA Antennes

Résultats: 10 668
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Type Fréquence min. Fréquence max. Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Protocole - Sous-Ghz Style mécanique Style Gain Bande passante Impédance ROS Données de puissance Température de fonctionnement min. Température de fonctionnement max. Type électrique Nombre de bandes Style de montage Style du raccordement Type de connecteur d'antenne Fréquence centrale Application Longueur Largeur Hauteur Classe IP Type de câble Qualification Série Conditionnement
Taoglas Antennes 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code Z Water Blue SMB(F) 184En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms - 40 C + 85 C Monopole 3 Band SMB Female 69.6 mm Bulk
KYOCERA AVX Antennes Tunable WiFi 6E/BT P CB 100mm Cable MHF4L 7 576En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
TE Connectivity / Linx Technologies Antennes RPSMA Reduced Height 1/4 Wave Whip 2.4GHz 2 826En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
Taoglas Antennes MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174 498En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 3.1 dB, 2.9 dB, 1.2 dB 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 53 mm 50 mm 17 mm IP67 3 M RG174 MagmaX Bulk
Taoglas Antennes AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL 2 979En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 16 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 17 mm 17 mm 6.3 mm 64 mm RF1.13 Bulk
Taoglas Antennes FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL 7 564En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 4.7 dBi, 3.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 42 mm 7 mm 100 mm RF1.37 Freedom Bulk
Taoglas Antennes Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 7 093En stock
Min. : 1
Mult. : 1
Bobine: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
Pulse Electronics Antennes Domino LTE SMD Antenna 12 905En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1544 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
Taoglas Antennes TG.55.8113W White 5G/4G Terminal Mount Monopole Antenna 3 042En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas Indoor Antennas Monopole 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS BEIDOU, Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiFi 6E IoT, ISM Whip Tilt/Swivel - 0.68 dBi, - 2.14 dBi, 0.15 dBi, - 0.74 dBi, - 0.59 dBi, 1.37 dBi, 0.93 dBi, 0.73 dBi, 1.51 dBi, 1.73 dBi 50 Ohms 2 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz Gateways, Routers, Smart Metering, Vending Machinges, Industrial IoT, Smart Home, Connected Enterprise 172 mm 23.9 mm 13 mm GuardianX Bulk
Ezurio Antennes ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 600En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
KYOCERA AVX Antennes 5G/4G FPC 200mm side Cable Ground Indepe 798En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 690 MHz 6 GHz 3.4 dBi, 4 dBi, 3 dBi, 2.5 dBi, 4.2 dBi 50 Ohms 2 W 5 Band Adhesive Mount 100 mm 30 mm 0.2 mm FPC 1005460F0 Bulk
TE Connectivity / Linx Technologies Antennes 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug
987En stock
Min. : 1
Mult. : 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
Taoglas Antennes active Cellular and GNSS antenna designed specifically for IoT devices 864En stock
1 000Sur commande
Min. : 1
Mult. : 1
Bobine: 1 000

PCB Antennas Wideband 698 MHz 2.69 GHz Cellular GNSS Chip 3.2 dB 50 Ohms 3:1 2 W - 40 C + 105 C 6 Band PCB Mount Solder 772 MHz, 773 MHz, 840 MHz, 920 MHz, 1.5845 GHz, 2.2 GHz Reel, Cut Tape
KYOCERA AVX Antennes WX-Family WiFi 6E & 7 PCB 100mm Cable MH 1 134En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz WiFi PCB Trace I-Pad 3 dBi, 6.7 dBi 80 Hz, 70 Hz 50 Ohms Embedded 2 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor 30 mm 15.5 mm 0.8 mm 1.13 mm WX Family Bulk
TE Connectivity / Linx Technologies Antennes Antenna Vert 5G LTE FPC 150 888En stock
Min. : 1
Mult. : 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi 50 Ohms 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector MHF1 / U.FL 868 MHz, 915 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 150 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antennes 2.4 GHz FPC antenna, 25x20mm, vertical 100mm cable, MHF4 1 881En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 3.9 dBi 50 Ohms 1.9 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennes Antenna Dome 2.4GHz 1.32 100 UFL 1 440En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennes WiFi6/6E FPC antenna, 12x12mm, 50mm cable, MHF4 925En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.2 dBi 50 Ohms 3.4 2 W - 40 C + 85 C Dipole 3 Band Connector MHF4 12.4 mm 12 mm 0.1 mm LFPCW63 Bulk
KYOCERA AVX Antennes Stamped Metal WiFi 6 E/7 & BT PCB 5 183En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
Antenova Antennes Agosti GNSS antenna 1 309En stock
Min. : 1
Mult. : 1
Bobine: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz PCB Mount SMD/SMT 9 mm 5.8 mm 1.7 mm Agosti Reel, Cut Tape, MouseReel
KYOCERA AVX Antennes WiFi Dual Bd Ext Whi p Hinged White RP-SM 4 300En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Screw Mount Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm 84 mm RP-SMA Male X9001091 Bulk
TE Connectivity / Linx Technologies Antennes Antenna Dipole Blade 5G/LTE Swivel SMA 329En stock
Min. : 1
Mult. : 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz Blade 1.1 dBi 50 Ohms 30 W - 30 C + 85 C Dipole 10 Band SMA 181.1 mm 22 mm 12.8 mm 5GW Bulk
Taoglas Antennes GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3 367En stock
Min. : 1
Mult. : 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
TE Connectivity / Linx Technologies Antennes 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 12 110En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
TE Connectivity / Linx Technologies Antennes Antenna Dome 2.4GHz 1.32 150 UFL 973En stock
Min. : 1
Mult. : 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk