Murata Electronics Perles de ferrite

Résultats: 1 072
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style du raccordement Package/Boîte Impédance Courant CC max. Tolérance Résistance CC max. Température de fonctionnement min. Température de fonctionnement max. Longueur Largeur Hauteur Qualification Conditionnement
Murata Electronics Perles de ferrite 1 544En stock
4 00023/02/2026 attendu
Min. : 1
Mult. : 1
Bobine: 4 000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 8 OHM 12 177En stock
12 00012/03/2026 attendu
Min. : 1
Mult. : 1
Bobine: 4 000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 8.5 OHM 4 967En stock
Min. : 1
Mult. : 1
Bobine: 4 000

BLE Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 8.5 Ohms 8 A 25 % 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 57En stock
4 50014/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 30 OHM 1 218En stock
4 50014/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 13 188En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLF Noise Filters SMD/SMT 01005 (0402 metric) 360 Ohms 380 mA 40 % 450 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.3 mm Reel, Cut Tape
Murata Electronics Perles de ferrite 700 MHZ 20 981En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 40 % 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 27 465En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 420 Ohms 480 mA 280 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite FB SMD 0201inch 1000ohm NONAUTO 16 689En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite FB SMD 0201inch 1000ohm INFOTMT 20 007En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Perles de ferrite FB SMD 0201inch 60ohm NONAUTO 15 231En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 1.2 A 40 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 10 OHM 25% Alternate Sizing Guide Below 5 105En stock
Min. : 1
Mult. : 1
Bobine: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 120 OHM 25% Alternate Sizing Guide Below 6 520En stock
Min. : 1
Mult. : 1
Bobine: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 70 OHM 25% Alternate Sizing Guide Below 4 480En stock
Min. : 1
Mult. : 1
Bobine: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 70 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 14 849En stock
Min. : 1
Mult. : 1
Bobine: 20 000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 150 OHM 100MHZ Alternate Sizing Guide Below 10 580En stock
Min. : 1
Mult. : 1
Bobine: 20 000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 150 Ohms 280 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 17 000En stock
45 00001/06/2026 attendu
Min. : 1
Mult. : 1
Bobine: 15 000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 18 Ohms 1.2 A 25 % 45 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 14 019En stock
Min. : 1
Mult. : 1
Bobine: 20 000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 10 OHM Alternate Sizing Guide Below 22 256En stock
15 00022/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 15 000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 1000 OHM 100MA Alternate Sizing Guide Below 5 192En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 100 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 120 OHM 25% 200MA Alternate Sizing Guide Below 47 239En stock
90 00030/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 15 000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 240 OHM 25% Alternate Sizing Guide Below 37 257En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 600 OHM 25% Alternate Sizing Guide Below 148 719En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 80 OHM Alternate Sizing Guide Below 9 560En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Perles de ferrite 10 OHM 1000MA Alternate Sizing Guide Below 23 226En stock
Min. : 1
Mult. : 1
Bobine: 15 000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel