2817 Current Sense Resistors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD AECQ 3 843In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel GMR 5 mOhms 10 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD AECQ 478In Stock
6 000On Order
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape GMR 10 mOhms 10 W 1 % 25 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD AECQ 544In Stock
2 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel GMR 100 mOhms 10 W 1 % 25 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Plate 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.01 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 10 mOhms 5 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.015 ohm, 1%, 5W Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 15 mOhms 5 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.02 ohm, 1%, 5W Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 20 mOhms 4 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.033 ohm, 1%, 3W Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 33 mOhms 4 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD RES CS, 2817, 0.005 ohm, 1%, 5W Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Reel CSRF 5 mOhms 5 W 1 % 50 PPM / C 2817 7142 7.1 mm (0.28 in) 4.2 mm (0.165 in) 0.8 mm (0.031 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT