Conditionnement de signaux

 Conditionnement de signaux
Signal Conditioners are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Signal Conditioner manufacturers, including Knowles, Mini-Circuits, Qorvo, Qualcomm RF360, TTM Technologies & more.
More...

Please view our selection of signal conditioners below.
Résultats: 10 025
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Type de produit Produit Fréquence Plage de fréquences Tension de voltage Bande passante Impédance Style du raccordement Package/Boîte Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
Pasternack Conditionnement de signaux Directional 30 dB SMA Coupler From 2 GHz to 18 GHz Rated to 50 Watts
1En stock
Min. : 1
Mult. : 1

Signal Conditioning Directional Couplers Bulk
Marki Microwave Conditionnement de signaux This equalizer provides 7.8 dB positive slope equalization from DC to 60 GHz with a DC attenuation value of 10 dB and a 50-ohm match maintained over the entire operating range. 1En stock
Min. : 1
Mult. : 1

Signal Conditioning
Pasternack Conditionnement de signaux Adjustable Phase Trimmer, DC to 10 GHz, with an Adjustable Phase of 15 Deg. Per GHz and SMA Connectors, Brass Body 6En stock
Min. : 1
Mult. : 1

Signal Conditioning 0 Hz to 10 GHz 50 Ohms SMA Adjustable Phase Trimmers Bulk
Pasternack Conditionnement de signaux 10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC
1En stock
Min. : 1
Mult. : 1

Signal Conditioning Coaxial Bias Tees (T) Bulk
Marki Microwave Conditionnement de signaux The MPD-0R402SCSP2 is a small footprint MMIC 0.4-2.5 GHz 2-Way power divider/power splitter featuring high 20 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package. 12En stock
Min. : 1
Mult. : 1

Signal Conditioning Power Dividers / Power Splitters 50 Ohms SMD/SMT - 55 C + 100 C
Pasternack Conditionnement de signaux Bandpass Waveguide Filter With WR-90 Interface Operating from 8.9 GHz to 9.9 GHz 1En stock
Min. : 1
Mult. : 1
Signal Conditioning Waveguide Filters Bulk
Pasternack Conditionnement de signaux 2 Way N Power Divider From 10 MHz to 1,000 MHz Rated at 1 Watt
1En stock
Min. : 1
Mult. : 1

Signal Conditioning 2 Way Power Dividers Bulk
Pasternack Conditionnement de signaux 2 Way N Wilkinson Power Divider From 690 MHz to 2.7 GHz Rated at 10 Watts
1En stock
130/10/2026 attendu
Min. : 1
Mult. : 1

Signal Conditioning 2 Way Power Dividers Bulk
Pasternack Conditionnement de signaux 4 Way SMA Power Divider from 2 GHz to 4 GHz Rated at 30 Watts 1En stock
Min. : 1
Mult. : 1

Signal Conditioning Power Dividers 2 GHz to 4 GHz 50 Ohms SMA - 40 C + 85 C 4 Way Power Dividers Bulk
Pasternack Conditionnement de signaux Directional 10 dB SMA Coupler From 2 GHz to 18 GHz Rated to 50 Watts
1En stock
Min. : 1
Mult. : 1

Signal Conditioning Directional Couplers Bulk
RF360 Conditionnement de signaux Small cells Duplexers, 4G, 5G, 8, Duplexer, Size=2.5x2.0 6 565En stock
Min. : 1
Mult. : 1
: 5 000

Signal Conditioning Duplexers SMD/SMT Reel, Cut Tape, MouseReel
Marki Microwave Conditionnement de signaux The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm. 2En stock
Min. : 1
Mult. : 1

Signal Conditioning 0 Hz to 30 GHz 0 Hz to 30 GHz Connector - 55 C + 100 C
TAIYO YUDEN Conditionnement de signaux 1.5dB 50Ohms Ceramic Filters 9 758En stock
Min. : 1
Mult. : 1
: 5 000

Signal Conditioning Bandpass Filters 5.15 GHz to 5.925 GHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Conditionnement de signaux 0.75dB 50Ohms Ceramic Filters 19 995En stock
Min. : 1
Mult. : 1
: 10 000

Signal Conditioning Low Pass Filters 1.426 GHz to 2.2 GHz 50 Ohms SMD/SMT - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel
RF360 Conditionnement de signaux 1.4 mm x 1.1 mm x 0.63 mm 5.17 GHz to 5.895 GHz 2.6 dB 725 MHz 50 Ohms WLAN 5 GHz filter 6 342En stock
Min. : 1
Mult. : 1
: 5 000

Signal Conditioning Filters 5.17 GHz to 5.895 GHz 725 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.63 mm - 40 C + 85 C Reel, Cut Tape
KYOCERA AVX Conditionnement de signaux ISM for JP 1.4x1.1mm Saw Filter 1 966En stock
Min. : 1
Mult. : 1
: 3 000

Signal Conditioning SAW Filters 925 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF14 Reel, Cut Tape, MouseReel
Mini-Circuits Conditionnement de signaux 4 Ways Core & Wire Power Splitter, 5 - 1800 MHz, 50? 34En stock
Min. : 1
Mult. : 1
: 50

Signal Conditioning Power Splitters / Power Combiners 5 MHz to 1.8 GHz 75 Ohms SMD/SMT SMD-16 - 40 C + 85 C SYPS Reel, Cut Tape, MouseReel
Pasternack Conditionnement de signaux 10 MHz to 2.5 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC
1En stock
Min. : 1
Mult. : 1

Signal Conditioning Coaxial Bias Tees (T) Bulk
KYOCERA AVX Conditionnement de signaux ISM 2.4GHz 1.4x1.1mm Saw Filter 2 094En stock
3 00014/12/2026 attendu
Min. : 1
Mult. : 1
: 3 000

Signal Conditioning SAW Filters 2.44 GHz 50 Ohms SMD/SMT - 40 C + 85 C SF14 Reel, Cut Tape, MouseReel
TTM Technologies Conditionnement de signaux 225-400MHz IL:.55dB VSWR:1.40 -55 to 85C 1 416En stock
Min. : 1
Mult. : 1
: 500

Signal Conditioning Couplers 225 MHz to 400 MHz SMD/SMT 25.4 mm x 12.19 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Conditionnement de signaux 5.0-6.0GHz IL:.25dB VSWR:1.21 -55 to 85C 9 560En stock
Min. : 1
Mult. : 1
: 2 000

Signal Conditioning Couplers 4.8 GHz to 6 GHz SMD/SMT 10.16 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
RF360 Conditionnement de signaux 1.4 mm x 1.1 mm x 0.45 mm 2.442 GHz 1.4 dB, 1.5 dB 79 MHz 50 Ohms Wi-Fi 2G 8 673En stock
Min. : 1
Mult. : 1
: 5 000

Signal Conditioning Low Pass Filters 2.442 GHz 79 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.45 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel


MACOM Conditionnement de signaux Power_Divider,2-Way, 132En stock
Min. : 1
Mult. : 1
Signal Conditioning Dividers 400 kHz to 400 MHz 1 GHz 50 Ohms SMD/SMT SF-1-6 - 55 C + 85 C
Mini-Circuits Conditionnement de signaux LTCC Low Pass Filter, DC - 510 MHz, 50ohm 6En stock
Min. : 1
Mult. : 1

Signal Conditioning Low Pass Filters 0 Hz to 510 MHz 50 Ohms Connector Panel Mount - 55 C + 125 C VLFG Bulk
Pasternack Conditionnement de signaux 90 Degree SMA Hybrid Coupler from 1 GHz to 2 GHz Rated to 50 Watts
3En stock
Min. : 1
Mult. : 1

Signal Conditioning 90 Degree Hybrid Couplers Bulk