Varistances

Résultats: 20 931
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 4 000En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 980En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 786En stock
Min. : 1
Mult. : 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 907En stock
Min. : 1
Mult. : 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 663En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 674En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 968En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 856En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 841En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 2 492En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 125 J 516 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 793En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 676En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 3 757En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 4 575En stock
Min. : 1
Mult. : 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 2 751En stock
Min. : 1
Mult. : 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistances 300 VAC 250J 775V-CL 10KA-PK 4 600En stock
4 800Sur commande
Min. : 1
Mult. : 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 10 kA 250 J 600 pF - 40 C + 125 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 105En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 745En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 923En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 975En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 487En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 342En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 884En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 912En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 867En stock
Min. : 1
Mult. : 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape