Varistances

Résultats: 20 793
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 2 829En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 115 VAC 150 VDC 180 V 300 V 16.5 mm 4.5 kA 50 J 1320 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 492En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 157 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 105En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 6.5 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 745En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 175 VAC 225 VDC 270 V 455 V 9 mm 1.2 kA 18 J 222 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 923En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 975En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 460 VAC 620 VDC 750 V 1.24 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 487En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 50 VAC 65 VDC 82 V 135 V 9 mm 1.2 kA 5.5 J 720 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 242En stock
Min. : 1
Mult. : 1
: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 510 VAC 675 VDC 820 V 1.355 kV 9 mm 1.2 kA 40 J 72 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 860En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 95 VAC 125 VDC 150 V 250 V 12.5 mm 2.5 kA 22 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 812En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 140 VAC 180 VDC 220 V 360 V 12.5 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 867En stock
Min. : 1
Mult. : 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 70 J 180 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 674En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 50 VAC 65 VDC 82 V 135 V 12.5 mm 2.5 kA 12 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 692En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 75 VAC 100 VDC 120 V 200 V 16.5 mm 4.5 kA 32 J 2040 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 897En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 95 VAC 125 VDC 150 V 250 V 16.5 mm 4.5 kA 40 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 135En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 0.012 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, Bulk 2 000En stock
Min. : 1
Mult. : 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5040 pF - 40 C + 105 C Bulk
KYOCERA AVX Varistances 16V 2220 ClampingVol t= 42V TransGuard AE 974En stock
Min. : 1
Mult. : 1
: 1 000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 744En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 14 VAC 18 VDC 22 V 43 V 9 mm 250 A 1.1 J 3360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, Bulk 1 945En stock
Min. : 1
Mult. : 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8160 pF - 40 C + 105 C Bulk
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 816En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6 J 9840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 802En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 25 VAC 31 VDC 39 V 77 V 16.5 mm 1 kA 8.6 J 7680 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 381En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 4.5 kA 143 J 324 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 3 183En stock
Min. : 1
Mult. : 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 0.024 uF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistances MOV Disc 14mm, 240V 4.5KA,C=13mm 1 944En stock
Min. : 1
Mult. : 1

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 385En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape