Eaton Varistances

Résultats: 622
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Eaton Electronics Varistances MOVHE, 10 mm size, 320 VAC 995En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 12.5 mm 25 A 90 J 200 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 10 mm size, 350 VAC 968En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 12.5 mm 25 A 92 J 180 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 10 mm size, 385 VAC 925En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 95 J 160 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 10 mm size, 420 VAC 980En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 98 J 150 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 10 mm size, 460 VAC 775En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 100 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 10 mm size, 510 VAC 763En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 25 A 110 J 120 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 130 VAC 348En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 140 J 2000 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 150 VAC 309En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 100 A 168 J 1650 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 175 VAC 257En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 100 A 190 J 1500 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 275 VAC 48En stock
20004/06/2026 attendu
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 100 A 305 J 930 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 350 VAC 314En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 22.5 mm 100 A 380 J 710 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 460 VAC 185En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 100 A 420 J 530 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 510 VAC 170En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 22.5 mm 100 A 460 J 500 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 550 VAC 30En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 100 A 510 J 440 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances MOVHE, 20 mm size, 625 VAC 188En stock
Min. : 1
Mult. : 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 22.5 mm 100 A 565 J 400 pF - 40 C + 125 C Bulk
Eaton Electronics Varistances 360 VAC 920 V CLAMP 400 PEAK 1 639En stock
Min. : 1
Mult. : 1
Bobine: 900

MOVS2825 MOVs SMD/SMT SMD/SMT 2825 360 VAC 560 VDC 616 V 920 V 1.2 kA - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistances MOVTP, 14 mm, 275 Vac 394En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 20 mm, 300 Vac 653En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
Eaton Electronics Varistances 42 VDC 1000PF 1 802En stock
Min. : 1
Mult. : 1
Bobine: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistances MOVTP, 14 mm, 150 Vac 61En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 150 Vac 130En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 18.5 mm 6 kA 94 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 275 Vac 1 086En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 300 Vac 1 199En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 320 Vac 130En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistances MOVTP, 14 mm, 465 Vac 138En stock
Min. : 1
Mult. : 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk