CC Varistances

Résultats: 20 822
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 3 662En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 230 VAC 300 VDC 360 V 595 V 12.5 mm 2.5 kA 47 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 632En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 93 J 672 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 467En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 4.5 kA 125 J 384 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 3 364En stock
Min. : 1
Mult. : 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5040 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 1 261En stock
6 00004/06/2026 attendu
Min. : 1
Mult. : 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 28 mm 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 220 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistances 7mm, 250Vac, 10%, Compact Series 8 731En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 120 pF - 40 C + 105 C Bulk
TDK Varistances 14mm, 275Vac, 10%, AdvanceD Compact Series 4 854En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistances MOV Disc 14mm, 240V 4.5KA,C=13mm 1 949En stock
Min. : 1
Mult. : 1

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 390En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 237En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 679En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 926En stock
Min. : 1
Mult. : 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 636En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 17 VAC 22 VDC 27 V 53 V 12.5 mm 500 A 3 J 5280 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 917En stock
Min. : 1
Mult. : 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2640 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 401En stock
Min. : 1
Mult. : 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 265En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 808En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6960 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 002En stock
Min. : 1
Mult. : 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 3 550En stock
Min. : 1
Mult. : 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 4 000En stock
Min. : 1
Mult. : 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 1 690En stock
6 00001/06/2026 attendu
Min. : 1
Mult. : 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
TDK Varistances 14mm, 325Vac, 10%, Compact Series 5 910En stock
Min. : 1
Mult. : 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
Bourns Varistances AV AUTO SERIES 30V 21 372En stock
Min. : 1
Mult. : 1
: 2 500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistances Chip Guard 0402 24 Volts 38 449En stock
Min. : 1
Mult. : 1
: 10 000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistances PV 140V 10% 4 783En stock
Min. : 1
Mult. : 1
: 1 000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel