Screw Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 32MM 390V 25K ZNR SUR ABSORBER
73Expected 10/12/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 25 kA 350 J 3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510V 25KA 60x55x14mm
16Expected 8/25/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2.4 nF - 40 C + 85 C Bulk
TDK Varistors 130VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 130 VAC - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 150 VAC - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 250 VAC - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

Disc Varistor, High-Energy 40mm Chassis Mount Screw 680 VAC - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 895 VDC 1.1 kV 1.815 kV 40 kA 960 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 400
Mult.: 400

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC - 40 C + 105 C Bulk
TDK Varistors 750VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 kA 1.2 kJ 1 nF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 130 VAC - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 140 VAC - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 40 kA 460 J 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 250 VAC - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 275 VAC - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 kA 550 J 2.7 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 320 VAC 420 VDC 510 V 840 V 40 kA 640 J 2.3 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

HighE LS40 Chassis Mount Screw - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm Chassis Mount Screw 385 VAC - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 385 VAC - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 420 VAC - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 420 VAC - 40 C + 105 C Bulk
TDK Varistors 440VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 440 VAC - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 40mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250

Disc Varistor, High-Energy 40mm Chassis Mount Screw 460 VAC - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 41mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm Chassis Mount Screw 150 VAC - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 41mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

Disc Varistor, High-Energy 42mm MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 40 kA 550 J 2.7 nF - 40 C + 105 C Bulk