CA Varistances

Résultats: 21 241
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Produit Style de montage Style du raccordement Package/Boîte Tension de fonctionnement CA Tension de voltage CC Tension du varistor Blocage de la tension Diamètre Courant de surtension de pointe Surintensité Capacité électrique Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 4 988En stock
Min. : 1
Mult. : 1
Bobine: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 55 J 4200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 3 194En stock
Min. : 1
Mult. : 1
Bobine: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 14 VAC 18 VDC 22 V 43 V 23 mm 2 kA 14 J 0.024 uF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistances MOV Disc 14mm, 240V 4.5KA,C=13mm 1 973En stock
Min. : 1
Mult. : 1

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 490En stock
Min. : 1
Mult. : 1
Bobine: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 9.7 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 237En stock
Min. : 1
Mult. : 1
Bobine: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 11 VAC 14 VDC 18 V 36 V 9 mm 250 A 900 mJ 3840 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 689En stock
Min. : 1
Mult. : 1
Bobine: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 14 J 276 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 5 926En stock
Min. : 1
Mult. : 1
Bobine: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 15 J 252 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 972En stock
Min. : 1
Mult. : 1
Bobine: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 35 VAC 45 VDC 56 V 110 V 12.5 mm 500 A 7 J 2640 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 421En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 384En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 4 859En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6960 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 5 072En stock
Min. : 1
Mult. : 1
Bobine: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 14mm Radial Disc MOV - Kinked Leads, T&R 3 605En stock
Min. : 1
Mult. : 1
Bobine: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 4 002En stock
Min. : 1
Mult. : 1
Bobine: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 20mm Radial Disc MOV - Kinked Leads, T&R 1 690En stock
6 00022/06/2026 attendu
Min. : 1
Mult. : 1
Bobine: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 190 VAC 250 VDC 300 V 500 V 23 mm 6.5 kA 136 J 1560 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistances SURFACE MOUNT SM20 VARISTORS 1 080En stock
Min. : 1
Mult. : 1

SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1400 pF - 40 C + 85 C Bulk
EPCOS / TDK Varistances 385VAC 10% 80mm High E 49En stock
Min. : 1
Mult. : 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9000 pF - 40 C + 105 C Bulk
YAGEO Varistances MOV Disc 14mm, 430V 4.5KA,125C,Bulk 1 476En stock
Min. : 1
Mult. : 1

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 4 686En stock
Min. : 1
Mult. : 1
Bobine: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 130 VAC 170 VDC 200 V 340 V 9 mm 1.2 kA 13 J 300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 069En stock
2 00007/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 20 VAC 26 VDC 33 V 65 V 9 mm 250 A 1.7 J 2640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 3 851En stock
Min. : 1
Mult. : 1
Bobine: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 210 VAC 275 VDC 330 V 550 V 9 mm 1.2 kA 23 J 180 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 7mm Radial Disc MOV - Kinked Leads, T&R 2 937En stock
Min. : 1
Mult. : 1
Bobine: 1 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 33 J 96 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 679En stock
Min. : 1
Mult. : 1
Bobine: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 75 VAC 100 VDC 120 V 200 V 12.5 mm 2.5 kA 18 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 749En stock
Min. : 1
Mult. : 1
Bobine: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 175 VAC 225 VDC 270 V 455 V 12.5 mm 2.5 kA 40 J 444 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistances 10mm Radial Disc MOV - Kinked Leads, T&R 1 844En stock
Min. : 1
Mult. : 1
Bobine: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Reel, Cut Tape, MouseReel