American Bright LED Alimentations LED

Résultats: 35
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Classe IP
American Bright LED Alimentations LED 90-305VAC INPUT, 12VDC OUTPUT, 150W IP65 LED DRIVER 23En stock
Min. : 1
Mult. : 1

CV + CC 12.5 A 12 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP65
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT, 150W IP65 LED DRIVER 25En stock
Min. : 1
Mult. : 1

CV + CC 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP65
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT, 200W IP65 LED DRIVER 25En stock
Min. : 1
Mult. : 1

CV + CC 16 A 24 VDC 192 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP65
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT, 240W IP65 LED DRIVER 25En stock
Min. : 1
Mult. : 1

CV + CC 24 VDC 240 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 41.3 mm (1.626 in) Industrial UL 8750 IP65
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT, 80W IP65 LED DRIVER 25En stock
Min. : 1
Mult. : 1

CV + CC 24 VDC 80 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172 mm (6.772 in) 53 mm (2.087 in) 36.5 mm (1.437 in) Industrial UL 8750 IP65
American Bright LED Alimentations LED 90-305VAC INPUT, 12VDC OUTPUT, 100W IP67 LED DRIVER 22En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 8.33 A 12 VDC 100 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 172.6 mm (6.795 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT,150W IP67 LED DRIVER 25En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 6.25 A 24 VDC 150 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 193.6 mm (7.622 in) 63 mm (2.48 in) 38 mm (1.496 in) Industrial UL 8750 IP67
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT, 200W IP67 LED DRIVER 25En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 8.3 A 24 VDC 200 W 100 VAC to 305 VAC Without Dimming 1 Output Desktop 220.6 mm (8.685 in) 62.5 mm (2.461 in) 38 mm (1.496 in) Industrial UL 8750, EN61347-1:2015, AS/NZS 61347.2.13, GB 19510.14-2009, EN61347-1:2015 IP67
American Bright LED Alimentations LED 90-305VAC INPUT, 24VDC OUTPUT, 50W IP67 LED DRIVER 5En stock
3030/03/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 2.08 A 24 VDC 50 W 90 VAC to 305 VAC Without Dimming 1 Output Desktop 157 mm (6.181 in) 52.9 mm (2.083 in) 36.5 mm (1.437 in) Industrial UL 8750 IP67
American Bright LED Alimentations LED 110VAC INPUT, 24VDC OUPUT, 20W IP20 LED DRIVER 11En stock
2528/04/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 833 mA 24 VDC 20 W 90 VAC to 132 VAC Without Dimming 1 Output Desktop 103 mm (4.055 in) 35.5 mm (1.398 in) 16 mm (0.63 in) Industrial UL 8750 IP20