Renata CR Série Pile bouton

Résultats: 113
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Taille de la batterie Formule chimique des batteries Tension de sortie Capacité Rechargeable/Non rechargeable Style du raccordement Orientation Largeur Hauteur Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Renata Pile bouton 2 PIN HORIZ SMT 50mAh 16.0x1.9mm
CR CR1616 Lithium Manganese Dioxide (LiMnO2) 3 V 50 mAh Non-Rechargeable Screw Horizontal 16 mm 1.6 mm Tray
Renata Pile bouton 2 PIN HORIZ SMT 137mAh 16.0x3.5mm
CR CR1632 Lithium Manganese Dioxide (LiMnO2) 3 V 125 mAh Non-Rechargeable Screw Horizontal 16 mm 3.2 mm - 40 C + 85 C
Renata Pile bouton 3V 3-PIN HORZ 225mAh 20.35 x 5.45mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm Tray
Renata Pile bouton 3V 3-PIN HORZ 540mAh 24.7 x 7.35mm
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 540 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 3-PIN HORZ 90mAh 20.2 x 3.95mm
CR CR2016 Lithium Manganese Dioxide (LiMnO2) 3 V 90 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 1.6 mm Tray
Renata Pile bouton 3V 2-PIN VERT 285mAh 24.5 x 3.0mm
CR CR2430 Lithium Manganese Dioxide (LiMnO2) 3 V 285 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 24.5 mm 3 mm - 40 C + 85 C Tray
Renata Pile bouton COIN CELL BATTERY
CR CR1632 Lithium Manganese Dioxide (LiMnO2) 3 V 137 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 16 mm 3.2 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 2-PIN HORZ 225mAh 20.2 x 3.9mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm Tray
Renata Pile bouton 3V 20.0x3.2mm225 mAh Single Card Packaging
CR CR2032 Lithium Unspecified 3 V 225 mAh Non-Rechargeable Screw 20 mm 3.2 mm - 30 C + 70 C
Renata Pile bouton 3V 2-PIN HORZ 90mAh 20.35 x 2.4mm
CR CR2016 Lithium Manganese Dioxide (LiMnO2) 3 V 90 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 1.6 mm
Renata Pile bouton 3V 2-PIN HORZ 165mAh 20.2 X 3.3mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 2.5 mm Tray
Renata Pile bouton COIN CELL BATTERY
CR CR1216 Lithium Manganese Dioxide (LiMnO2) 3 V 30 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 1.6 mm - 30 C + 70 C Tray
Renata Pile bouton 3V 2-PIN HORZ 48mAh 13.3 x 3.1mm
CR CR1225 Lithium Manganese Dioxide (LiMnO2) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 40 C + 85 C
Renata Pile bouton 3V 3-PIN HORZ 165mAh 20.2 x 4.85mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 2.5 mm Tray
Renata Pile bouton 2 PIN HORIZ SMT 38mAh 12.5x2.3mm
CR CR1220 Lithium Manganese Dioxide (LiMnO2) 3 V 38 mAh Non-Rechargeable Screw Horizontal 12.5 mm 2 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 2-PIN HORZ 225mAh 21.0 x 3.85mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm Tray
Renata Pile bouton 3V2-PINHORZ170mAh 23.2x3.3mm
CR CR2325 Lithium Manganese Dioxide (LiMnO2) 3 V 190 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 2.5 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 3-PIN HORZ 285mAh 24.7 x 5.45mm
CR CR2430 Lithium Manganese Dioxide (LiMnO2) 3 V 285 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 3 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 3-PIN VERT 540mAh 24.5 x 5.0mm
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 540 mAh Non-Rechargeable PC Pin (Vertical 3-Pin) Vertical 24.5 mm 5 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 2-PIN HORZ 90mAh 20.2 x 2.4mm
CR CR2016 Lithium Manganese Dioxide (LiMnO2) 3 V 90 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 1.6 mm Tray
Renata Pile bouton HORIZONTAL SMT
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Screw Horizontal 20 mm 2.5 mm Tray
Renata Pile bouton 3V 2-PIN VERT 150mAh 23.0 x 2.0mm
CR CR2320 Lithium Manganese Dioxide (LiMnO2) 3 V 150 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 23 mm 2 mm - 40 C + 85 C Tray
Renata Pile bouton 3V3-PINHORZ170mAh 23.2x4.85mm
CR CR2325 Lithium Manganese Dioxide (LiMnO2) 3 V 190 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 2.5 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 12.5x2.0mm 38mAh Card Unit Pkging
Non
CR CR1220 Lithium 3 V 35 mAh Non-Rechargeable Pressure Contact Vertical 2 mm - 30 C + 85 C
Renata Pile bouton 3V 2-PIN HORZ 225mAh 21.0 x 3.85mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm Tray