Staco UPS - Alimentations sans coupure

Résultats: 120
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Alimentation en sortie Tension de sortie Durée - charge complète Nombre de sorties Style de montage Tension d'entrée Longueur Largeur Hauteur Série
Staco UPS - Alimentations sans coupure Single Phase UPS, 3000VA, 120V
3 kVA 120 VAC Rack 120 VAC
Staco UPS - Alimentations sans coupure Single Phase UPS, less batteries, 2500VA, 120V
2.5 kVA 120 VAC Rack 120 VAC
Staco UPS - Alimentations sans coupure Rack Mnt UPS, 6kVA, 120/208V
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Alimentations sans coupure Rack Mnt UPS, 6kVA, 120/208V, Par. Cd & Cbl
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Alimentations sans coupure Tower UPS, 6kVA
6 kVA 208 VAC Tower 208 VAC
Staco UPS - Alimentations sans coupure Tower UPS, 6kVA, Par. Cd & Cbl
6 kVA 208 VAC Tower 208 VAC
Staco UPS - Alimentations sans coupure Rack Mnt UPS, 6kVA
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Alimentations sans coupure Rack Mnt UPS, 6kVA, Par. Cd & Cbl
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Alimentations sans coupure Tower UPS, 6kVA
6 kVA 208 VAC Tower 208 VAC
Staco UPS - Alimentations sans coupure Tower UPS, 6kVA, Par. Cd & Cbl
6 kVA 208 VAC Tower 208 VAC
Staco SB2-03502
Staco UPS - Alimentations sans coupure UPS, Standby, 350VA/210W, 230V
350 VA / 210 W 230 VAC Desktop 230 VAC
Staco SB2-05502
Staco UPS - Alimentations sans coupure UPS, Standby, 550VA/330W, 230V
550 VA / 330 W 230 VAC Desktop 230 VAC
Staco SB2-07502
Staco UPS - Alimentations sans coupure UPS, Standby, 750VA/450W, 230V
750 VA / 450 W 230 VAC Desktop 230 VAC
Staco SBN-08002
Staco UPS - Alimentations sans coupure UPS, Line Interactive, Network, 800VA/720W, 230V
800 VA / 720 W 230 VAC Tower 230 VAC
Staco SBN-11002
Staco UPS - Alimentations sans coupure UPS, Line Interactive, Network, 1100VA/990W, 230V
1.1 kVA / 990 W 230 VAC Tower 230 VAC
Staco SBN-15002
Staco UPS - Alimentations sans coupure UPS, Line Interactive, Network, 1500VA/1350W, 230V
1.5 kVA / 1.35 kW 230 VAC Tower 230 VAC
Staco SBN-20002
Staco UPS - Alimentations sans coupure UPS, Line Interactive, Network, 2000VA/1800W, 230V
2 kVA / 1.8 kW 230 VAC Tower 230 VAC
Staco SBN-30002
Staco UPS - Alimentations sans coupure UPS, Line Interactive, Network, 3000VA/2700W, 230V
3 kVA / 2.7 kW 230 VAC Tower 230 VAC
Staco SV-ELE-10K
Staco UPS - Alimentations sans coupure Staco SV-ELE-10K double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 10kVA/10kW. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable for single phase 200, 208, 220, 230, or 240 input e
Staco SV-ELE-10K-5200
Staco UPS - Alimentations sans coupure UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 200 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5208
Staco UPS - Alimentations sans coupure UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 208 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5220
Staco UPS - Alimentations sans coupure UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 220 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5230
Staco UPS - Alimentations sans coupure UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 230 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5240
Staco UPS - Alimentations sans coupure UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 240 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-6200
Staco UPS - Alimentations sans coupure UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 200 VAC 176 VAC to 290 VAC