MEAN WELL Alimentations LED

Résultats: 2 403
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
MEAN WELL Alimentations LED 8W 24V 0.34A CV LED PS
3 517En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 340 mA 24 VDC 8.16 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23.5 mm (0.925 in) Industrial APV-8 IP42
MEAN WELL Alimentations LED 25.2W 24V 1.05A 90-305Vac LED PS
325En stock
Min. : 1
Mult. : 1

CV + CC 1.05 A 24 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial LPF-25 IP67
MEAN WELL Alimentations LED 2100mA 481W 280V Constant Current mod
48En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.1 A 114 VDC to 229 VDC 481 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL Alimentations LED 249.9W59-119V 2100mA IP65 CC adj thru po
142En stock
Min. : 1
Mult. : 1

CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL Alimentations LED 320.25W91-183V1750mA CC IP65 Io adj w/pot
99En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL Alimentations LED 90.18W 54V 1.67A 90-305VAC W/PFC
43En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.67 A 54 VDC 90.18 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL Alimentations LED O/P +380V100mA
714En stock
Min. : 1
Mult. : 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL Alimentations LED 240W O/P
181En stock
Min. : 1
Mult. : 1

Constant Power (CP) 1.4 A 186 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL Alimentations LED 700mA 71-143V 100.1W IP67 CC 3in1 dimming
105En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 71 VDC to 143 VDC 100.1 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP67
MEAN WELL Alimentations LED 150W 500mA 315V IP65 CC adj. output
41En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL Alimentations LED 240W 30V 8A IP67 RATED
26En stock
Min. : 1
Mult. : 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL Alimentations LED 39.96W 12V 3.33A IP67 Adj W/Cable
107En stock
Min. : 1
Mult. : 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL Alimentations LED 60.9W 42V 1.45A IP67 Adj W/Cable
54En stock
Min. : 1
Mult. : 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL Alimentations LED 300W 214-428V 700mA IP65 Io Adj w/pot
37En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL Alimentations LED 480W 137-343V 1400mA CP Dimming W/Pot
10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL Alimentations LED 16.08W 12V 1.34A 90-305Vac LED PS
149En stock
Min. : 1
Mult. : 1

CV + CC 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL Alimentations LED 90W 24V 3.75A 90-305VAC W/PFC
150En stock
Min. : 1
Mult. : 1

Constant Current (CC) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PFC LPF-90 IP67
MEAN WELL Alimentations LED 120W 24V 5A CV LED W/KNX
33En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-120-KN
MEAN WELL Alimentations LED 24V 6.25A 150W CC+CV IP67 Io/Vo fixed
175En stock
Min. : 1
Mult. : 1

CV + CC 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP67
MEAN WELL Alimentations LED 540W 15V 36A IP65 Dimming CV+CC
12En stock
Min. : 1
Mult. : 1

CV + CC 36 A 7.5 VDC to 15 VDC 540 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL Alimentations LED O/P +30-56V5600mA
80En stock
Min. : 1
Mult. : 1

Constant Power (CP) 5.6 A 30 VDC to 56 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL Alimentations LED 240W O/P
121En stock
Min. : 1
Mult. : 1

Constant Power (CP) 700 mA 370 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL Alimentations LED 96W 24V 4A CC + CV IP67 Dimming
70En stock
Min. : 1
Mult. : 1

CV + CC 4 A 24 VDC 96 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100 IP67
MEAN WELL Alimentations LED 24V 6.25A 150W CC+CV IP65 Io/Vo Adj W/Pot
262En stock
Min. : 1
Mult. : 1

CV + CC 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP65
MEAN WELL Alimentations LED 120W 30V 4A 90-305VAC IP65 Rated
33En stock
Min. : 1
Mult. : 1

Constant Current (CC) 4 A 30 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220 mm (8.661 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65