Bel One-4-All Transformateurs d'alimentation

Résultats: 48
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Tension nominale primaire Tension nominale secondaire Données de puissance Courant nominal secondaire Style de montage Enroulement primaire Enroulement secondaire Longueur Largeur Hauteur Série
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 199En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 36 V CT/18 V 2.5 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 300En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 24 V CT/12 V 5 VA 210 mA/420 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 249En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 16 V CT/8 V 10 VA 620 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 139En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 36 V CT/18 V 30 VA 820 mA/1.64 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 499En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 497En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 5 V/12 V 30 VA 250 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 90En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 10 V CT/5 V 5 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 114En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 81En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 20 VA 1.6 A/3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 29En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 5 V/15 V 56 VA 250 mA/3 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 40En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 56 VA 4.4 A/8.8 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 274En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 120En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 5 V/15 V 30 VA 200 mA/1.25 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 39.7 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 165En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 28 V CT/14 V 56 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 76.2 mm 63.5 mm 46.5 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 15En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 80En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 10 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 108En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 20 V CT/10 V 10 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 1En stock
55009/04/2026 attendu
Min. : 1
Mult. : 1

115 VAC, 230 VAC 28 V CT/14 V 10 VA 360 mA/720 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 120En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 36 V CT/18 V 10 VA 280 mA/560 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 64En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 44En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 100En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 22En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 36.5 mm 28.6 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 24En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A
Bel Signal Transformer Transformateurs d'alimentation 50\60 Hz, Laminated Transformer 49En stock
Min. : 1
Mult. : 1

115 VAC, 230 VAC 24 V CT/12 V 20 VA 830 mA/1.66 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.6 mm 41.3 mm 14A