IGBTs

Résultats: 205
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Technologie Package/Boîte Style de montage Configuration Collecteur - Tension de l'émetteur VCEO max. Tension de saturation collecteur-émetteur Tension de l'émetteur de porte max. Courant collecteur continu de 25 C Pd - Dissipation d’énergie Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
STMicroelectronics IGBTs N-Ch 600 Volt 3 Amp 7 090En stock
Min. : 1
Mult. : 1
: 2 500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 19 A - 600 V very fast IGBT 2 080En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5 680En stock
Min. : 1
Mult. : 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 361En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs N Ch 600V 19A 2 686En stock
Min. : 1
Mult. : 1
: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGB19NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 2 972En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs IGBT 3 203En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 2.5 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGP7NC60HD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 535En stock
Min. : 1
Mult. : 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs 600V 65A N-Channel 965En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 505En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 25 A, soft-switching IH2 series IGBT 545En stock
Min. : 1
Mult. : 1

Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 932En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60V Tube
STMicroelectronics IGBTs N-CHANNEL MFT 756En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 80 A 250 W - 55 C + 150 C STGW39NC60VD Tube
STMicroelectronics IGBTs Trench gate field-stop 1350 V, 35 A, soft-switching IH2 series IGBT 487En stock
600Sur commande
Min. : 1
Mult. : 1

Tube
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 2 991En stock
Min. : 1
Mult. : 1
: 2 500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 7 A high speed 4 862En stock
Min. : 1
Mult. : 1

Si Through Hole Single 600 V 1.5 V - 20 V, 20 V 14 A 24 W - 55 C + 175 C STGF7H60DF Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss 663En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 983En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1 086En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs 4.5 A 600V IGBT 20V VGE 25A IFSM 18 450En stock
Min. : 1
Mult. : 1
: 2 500

Si DPAK SMD/SMT Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGD3HF60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2 657En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 4 A low loss 5 000En stock
Min. : 1
Mult. : 1
: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 8 A 68 W - 55 C + 175 C STGD4M65DF2 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 40 A very high speed 74En stock
1 00006/11/2026 attendu
Min. : 1
Mult. : 1
: 1 000

Si D2PAK SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40V60F Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT in a TO-247 long 400En stock
Min. : 1
Mult. : 1

TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 115 A 375 W - 55 C + 175 C Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 10 A high speed 1 440En stock
Min. : 1
Mult. : 1
: 1 000

Si D2PAK SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 20 A 115 W - 55 C + 175 C STGB10H60DF Reel, Cut Tape, MouseReel