Linear Integrated Systems MOSFET

Résultats: 23
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Technologie Style de montage Package/Boîte Polarité du transistor Nombre de canaux Vds - Tension de rupture drain-source Id - Courant continu de fuite Rds On - Résistance drain-source Vgs - Tension grille-source Vgs th - Tension de seuil grille-source Température de fonctionnement min. Température de fonctionnement max. Pd - Dissipation d’énergie Mode canal Conditionnement
Linear Integrated Systems MOSFET Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 163En stock
Min. : 1
Mult. : 1

Si SMD/SMT SOIC-14 N-Channel 4 Channel 20 V 50 mA 75 Ohms - 25 V, 30 V 1.5 V - 55 C + 150 C 500 mW Enhancement Cut Tape
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 1 000En stock
Min. : 1
Mult. : 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 30 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch 641En stock
Min. : 1
Mult. : 1

Si Through Hole TO-72-4 N-Channel 1 Channel 30 V 50 mA 45 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 410En stock
Min. : 1
Mult. : 1

Si Through Hole TO-72-4 N-Channel 1 Channel 10 V 50 mA 45 Ohms - 15 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 36En stock
Min. : 1
Mult. : 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 25 V, 30 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch 108En stock
Min. : 1
Mult. : 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch 70En stock
Min. : 1
Mult. : 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFET Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 190En stock
Min. : 1
Mult. : 1

Si SMD/SMT SOIC-14 N-Channel 4 Channel 10 V 50 mA 75 Ohms - 15 V, 25 V 1.5 V - 55 C + 150 C 500 mW Enhancement Cut Tape
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 117En stock
Min. : 1
Mult. : 1

Si Through Hole TO-72-4 N-Channel 1 Channel 30 V 50 mA 45 Ohms - 30 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch 155En stock
Min. : 1
Mult. : 1

Si Through Hole TO-72-4 N-Channel 1 Channel 20 V 50 mA 45 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection 74En stock
Min. : 1
Mult. : 1

Si Through Hole TO-72-4 N-Channel 1 Channel 20 V 50 mA 45 Ohms - 25 V, 30 V 1.5 V - 55 C + 125 C 300 mW Enhancement Bulk
Linear Integrated Systems MOSFET SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET 618En stock
Min. : 1
Mult. : 1

Si Through Hole TO-72-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement Bulk
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Délai de livraison 12 Semaines
Min. : 1
Mult. : 1

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 10 V 50 mA 50 Ohms - 15 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Cut Tape
Linear Integrated Systems MOSFET SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET Non stocké
Min. : 500
Mult. : 500
Bobine: 500
Si SMD/SMT SOT-143-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement Reel
Linear Integrated Systems MOSFET SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET Non stocké
Min. : 3 000
Mult. : 3 000
Bobine: 3 000
Si SMD/SMT SOT-143-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement Reel
Linear Integrated Systems MOSFET SINGLE, P-CHANNEL ENHANCEMENT MODE MOSFET Non stocké
Min. : 3 000
Mult. : 3 000

Si SMD/SMT SOT-143-4 P-Channel 1 Channel 40 V 30 mA 250 Ohms - 6.5 V, 6.5 V 5 V 350 mW, 375 mW Enhancement
Linear Integrated Systems MOSFET Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non stocké
Min. : 2 500
Mult. : 2 500
Bobine: 2 500

Si SMD/SMT SOIC-14 N-Channel 4 Channel 20 V 50 mA 75 Ohms - 25 V, 30 V 1.5 V - 55 C + 150 C 500 mW Enhancement Reel
Linear Integrated Systems MOSFET Quad High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non stocké
Min. : 2 500
Mult. : 2 500
Bobine: 2 500

Si SMD/SMT SOIC-14 N-Channel 4 Channel 10 V 50 mA 75 Ohms - 15 V, 25 V 1.5 V - 55 C + 150 C 500 mW Enhancement Reel
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch Non stocké
Min. : 3 000
Mult. : 3 000
Bobine: 3 000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non stocké
Min. : 3 000
Mult. : 3 000
Bobine: 3 000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 30 V 50 mA 50 Ohms - 30 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non stocké
Min. : 3 000
Mult. : 3 000
Bobine: 3 000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 10 V 50 mA 50 Ohms - 15 V, 25 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch Non stocké
Min. : 3 000
Mult. : 3 000
Bobine: 3 000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 40 V, 40 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel
Linear Integrated Systems MOSFET High Speed N-Channel Lateral DMOS JFET Switch With Zener Diode Protection Non stocké
Min. : 3 000
Mult. : 3 000
Bobine: 3 000

Si SMD/SMT SOT-143-4 N-Channel 1 Channel 20 V 50 mA 50 Ohms - 25 V, 30 V 1.5 V - 55 C + 125 C 300 mW Enhancement Reel