DM160218

Microchip Technology
579-DM160218
DM160218

Fab. :

Description :
Outils de développement de capteurs de position MGC3130 Single Zone Development Kit ""Hillstar""

En stock: 3

Stock:
3 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
247,62 € 247,62 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Outils de développement de capteurs de position
RoHS:  
Development Kits
3D Tracking, Gesture Sensor
MGC3130
3.3 V
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: CN
Type d'interface: I2C, USB
Température de fonctionnement max.: + 85 C
Température de fonctionnement min.: - 20 C
Type de produit: Position Sensor Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 200 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

DM160218 MGC3130 Hillstar Development Kit

Microchip DM160218 MGC3130 Hillstar Single Zone Development Kit builds a complete MGC3130 reference system consisting of an MGC3130 Module, an I2C to USB Bridge Module, and a 4-Layer reference electrode 95mm x 60mm sensitive area. The Hillstar package includes an artificial hand for parameterization and performance evaluation of the sensor. With the MGC3130 Software Package, including Aurea Graphical User Interface and GestIC Library, the MGC3130 Software Development Kit SDK, and a set of electrode reference designs, this Hillstar Development Kit is prepared for an easy design-in of MGC3130.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.