EVB-LAN9252-HBIPLUS

Microchip Technology
579-VBLAN9252HBIPLUS
EVB-LAN9252-HBIPLUS

Fab. :

Description :
Outils de développement Ethernet LAN9252 - EtherCAT Slave controller Evaluation Kit with HBI PDI interface

En stock: 4

Stock:
4 Expédition possible immédiatement
Délai usine :
12 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
414,71 € 414,71 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: Outils de développement Ethernet
RoHS:  
Evaluation Kits
Ethernet Controllers
LAN9252
I2C, SPI, SQI, UART
3.3 V, 5 V
Marque: Microchip Technology
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: IN
Description/Fonction: LAN9252 evaluation kit
Type de produit: Ethernet Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Poids de l''unité: 35 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

EVB-LAN9252-HBI+ EtherCAT® Evaluation Board

Microchip Technology EVB-LAN9252-HBI+ EtherCAT® Evaluation Board supports an HBI/SPI+GPIO Interface and corresponding jumper configurations. The LAN9252 is connected to an RJ45 Ethernet jack with integrated magnetics for 100BASE-TX connectivity. The LAN9252 is a 2-port EtherCAT Slave Controller (ESC) with dual integrated Ethernet PHYs.

LAN9252 Slave Controller Evaluation Boards

Microchip Technology LAN9252 Slave Controller Evaluation Boards are designed for the LAN9252 2/3-port EtherCAT slave controller with dual integrated Ethernet PHYs. The LAN9252 slave controllers can interface with most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus. The LAN9252 development platform includes LAN9252-ADD-ON for EL9800 development platform, LAN9252-4PORT eval kit in expansion mode, LAN9252-HBIPLUS, LAN9252-PICTAIL, LAN9252-DIGIO, LAN9252-3PORT, and LAN9252-4PORT boards.